Varta CR2032 Coin Battery, 3 V, 20 mm Diameter, 5 Pack
- RS Stock No.:
- 765-715
- Mfr. Part No.:
- 6032101415
- Manufacturer:
- Varta
Subtotal (1 pack of 5 units)*
€5.96
(exc. VAT)
€7.33
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
- Plus 420 unit(s) shipping from 13 November 2026
- Plus 280 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €5.96 | €1.192 |
*price indicative
- RS Stock No.:
- 765-715
- Mfr. Part No.:
- 6032101415
- Manufacturer:
- Varta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Varta | |
| Battery Size | CR2032 | |
| Product Type | Coin Battery | |
| Chemistry | Lithium Manganese Dioxide, Organic Electrolyte | |
| Nominal Voltage | 3V | |
| Battery Capacity | 230mAh | |
| Diameter | 20mm | |
| Number of Batteries | 5 | |
| Weight | 3g | |
| Height | 3.2mm | |
| IEC Code | CR2032 | |
| Series | 6032 | |
| Select all | ||
|---|---|---|
Brand Varta | ||
Battery Size CR2032 | ||
Product Type Coin Battery | ||
Chemistry Lithium Manganese Dioxide, Organic Electrolyte | ||
Nominal Voltage 3V | ||
Battery Capacity 230mAh | ||
Diameter 20mm | ||
Number of Batteries 5 | ||
Weight 3g | ||
Height 3.2mm | ||
IEC Code CR2032 | ||
Series 6032 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Varta lithium manganese dioxide battery is designed to deliver reliable power for various electronic devices. With a nominal voltage of 3V and a typical capacity of 230 mAh, it ensures prolonged usage for applications such as watches, medical devices, and calculators. Engineered for optimal performance, this battery operates efficiently within a wide temperature range, from -20°C to 70°C during discharge, accommodating diverse environments. Weighing only 3g, it offers a Compact solution without compromising on energy output. Additionally, this battery features compliance with UL recognition MH 13654, assuring users of its safety and quality standards.
Nominal Voltage of 3V guarantees a steady power supply
Typical Capacity of 230 mAh caters to long-lasting performance
Wide temperature ranges for storage (-55°C to 70°C) and discharge (-20°C to 70°C) improve adaptability in various environments
Compact design with a weight of just 3g enhances portability
UL recognition (MH 13654) provides assurance of safety and reliability
Ideal for an array of devices, from watches to medical instruments, ensuring versatility in use
Long shelf life with minimal self-discharge, maintaining performance over time
Related links
- Varta CR2016 Coin Battery 20 mm Diameter, 5 Pack
- Varta CR2025 Coin Battery 20 mm Diameter, 5 Pack
- Gp Batteries CR2032 Coin Battery 20 mm Diameter, 4 Pack
- Energizer CR2032 Coin Battery 20 mm Diameter, 12 Pack
- Murata CR2032 Coin Battery 20 mm Diameter
- Duracell Procell CR2032 Button Battery 20 mm Diameter, 5 Pack
- RS PRO CR2032 Button Battery 20 mm Diameter, 5 Pack
- Ansmann CR2430 Coin Battery 24.5 mm Diameter, 5 Pack
