Varta CR2016 Coin Battery, 3 V, 20 mm Diameter, 5 Pack
- RS Stock No.:
- 765-712
- Mfr. Part No.:
- 6016101415
- Manufacturer:
- Varta
Subtotal (1 pack of 5 units)*
€5.96
(exc. VAT)
€7.33
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
- Plus 22 unit(s) shipping from 13 November 2026
- Plus 120 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €5.96 | €1.192 |
*price indicative
- RS Stock No.:
- 765-712
- Mfr. Part No.:
- 6016101415
- Manufacturer:
- Varta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Varta | |
| Battery Size | CR2016 | |
| Product Type | Coin Battery | |
| Chemistry | Lithium Manganese Dioxide, Organic Electrolyte | |
| Nominal Voltage | 3V | |
| Battery Capacity | 90mAh | |
| Diameter | 20mm | |
| Number of Batteries | 5 | |
| Weight | 1.8g | |
| Height | 1.6mm | |
| Series | 6016 | |
| IEC Code | CR2016 | |
| Select all | ||
|---|---|---|
Brand Varta | ||
Battery Size CR2016 | ||
Product Type Coin Battery | ||
Chemistry Lithium Manganese Dioxide, Organic Electrolyte | ||
Nominal Voltage 3V | ||
Battery Capacity 90mAh | ||
Diameter 20mm | ||
Number of Batteries 5 | ||
Weight 1.8g | ||
Height 1.6mm | ||
Series 6016 | ||
IEC Code CR2016 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Varta lithium manganese dioxide battery is designed for high-performance applications that demand reliability and longevity. With a nominal voltage of 3V and a typical capacity of 90 mAh, this button cell is Ideal for powering a variety of devices. Boasting a broad operating temperature range from -20°C to 70°C, it ensures dependable performance in diverse conditions. Its Compact dimensions and lightweight design make it a convenient choice for small electronic devices, delivering consistent energy output without compromise. Whether for remotes, watches, or medical devices, this battery offers the durability and suitability required for both everyday use and specialised applications.
Provides a stable 3V output for optimal device performance
Offers a typical capacity of 90 mAh for extended usage
Suitable for operating temperatures from -20°C to 70°C, ensuring reliability in various environments
Compact design enhances compatibility with a wide range of small electronic devices
Lightweight, weighing approximately 1.8g, perfect for portable applications
Recognised for safety and quality with UL certification (MH 28845)
Manufactured using Advanced lithium manganese technology for superior efficiency
No publication of data to third parties without manufacturer consent ensures confidentiality
Related links
- Varta CR2032 Coin Battery 20 mm Diameter, 5 Pack
- Varta CR2025 Coin Battery 20 mm Diameter, 5 Pack
- Energizer CR2016 Coin Battery 20 mm Diameter, 12 Pack
- Ansmann CR2430 Coin Battery 24.5 mm Diameter, 5 Pack
- Ansmann CR2450 Coin Battery 24.5 mm Diameter, 5 Pack
- Duracell Procell CR2016 Button Battery 20 mm Diameter, 5 Pack
- RS PRO CR2016 Button Battery 20 mm Diameter, 5 Pack
- Duracell Procell CR2032 Button Battery 20 mm Diameter, 5 Pack
