RS PRO LIR2430 Button Battery, 2.75 V, 24 mm Diameter

Subtotal (1 unit)*

€3.29

(exc. VAT)

€4.05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 306 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3.29

*price indicative

RS Stock No.:
183-4294
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Button Battery

Battery Size

LIR2430

Chemistry

Lithium

Nominal Voltage

2.75V

Battery Capacity

60mAh

Diameter

24mm

Number of Batteries

1

Termination Type

Standard

Weight

3.8g

Standards/Approvals

No

IEC Code

Lir2430

Series

RS PRO

COO (Country of Origin):
CN

RS PRO Button Battery


The RS PRO 60mAh button battery has a size of LIR2430 and a nominal voltage of 2.75V. It has a chemical composition of Lithium-ion and a diameter of 24mm. It has a full charging voltage of 4.2V and cut -off of 2.75V.

Features and Benefits


• Cycle life is 500 cycles

• Maximum charge current of 60mA

• Maximum discharge current of 60mA

• Operating temperature ranges between 0°C and 45°C

Applications


• Flashlight

• Badge

• Industrial control equipment power

• LED lamp

• RTC (Real time clock modules)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy