Duracell Procell CR2016 Button Battery, 3 V, 20 mm Diameter, 5 Pack

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
218-6376
Mfr. Part No.:
PC2016
Manufacturer:
Duracell Procell
Find similar products by selecting one or more attributes.
Select all

Brand

Duracell Procell

Battery Size

CR2016

Product Type

Button Battery

Chemistry

Lithium

Nominal Voltage

3V

Battery Capacity

85mAh

Diameter

20mm

Number of Batteries

5

Height

1.6mm

Weight

1.75g

Standards/Approvals

No

IEC Code

CR2016

RoHS Status: Not Applicable

Procell Lithium Coin 2016 industrial batteries are designed to deliver reliable and safe power in professional devices. Also available in 2032 and 2025 sizes.;High energy density (3V) with a flat and low self-discharge.

The Duracell Procell Coin cells are known for delivering high performance and stable operation throughout the operation period. The coin cell has a nominal capacity of 110 mAh.

  • Dimensions of the product are as per IEC standards

  • Excellent resistance to corrosion

  • RoHS and REACH compliant

  • Nominal Energy of 315 mWh

  • Design, safety, manufacturing, and qualification follow Procell's stringent battery standards, which incorporate parts of the ANSI and IEC battery standards.;Economically packaged.;Child secure packaging: tamper-proof pack with double blister so that it is impossible for a child to open without scissors

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy