RS PRO CR2477 Button Battery, 3 V, 24.5 mm Diameter, 5 Pack
- RS Stock No.:
- 183-4299
- Distrelec Article No.:
- 304-24-500
- Manufacturer:
- RS PRO
Subtotal (1 pack of 5 units)*
€8.00
(exc. VAT)
€9.84
(inc. VAT)
In Stock
- Plus 99 unit(s) shipping from 09 November 2026
- Plus 1,340 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €8.00 | €1.60 |
*price indicative
- RS Stock No.:
- 183-4299
- Distrelec Article No.:
- 304-24-500
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Button Battery | |
| Battery Size | CR2477 | |
| Chemistry | Lithium Manganese Dioxide | |
| Nominal Voltage | 3V | |
| Battery Capacity | 1Ah | |
| Diameter | 24.5mm | |
| Number of Batteries | 5 | |
| Termination Type | Standard | |
| Height | 7.7mm | |
| Weight | 10.5g | |
| Standards/Approvals | No | |
| IEC Code | CR2477 | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Button Battery | ||
Battery Size CR2477 | ||
Chemistry Lithium Manganese Dioxide | ||
Nominal Voltage 3V | ||
Battery Capacity 1Ah | ||
Diameter 24.5mm | ||
Number of Batteries 5 | ||
Termination Type Standard | ||
Height 7.7mm | ||
Weight 10.5g | ||
Standards/Approvals No | ||
IEC Code CR2477 | ||
Series RS PRO | ||
- COO (Country of Origin):
- CN
RS PRO CR2477 Button Battery, Lithium Manganese Dioxide
Introducing the RS PRO CR2477 Button Battery, ideal for use in devices like calculators, wristwatches and more. This small and lightweight coin-sized battery has been designed with a highly conductive electrolyte that lowers the internal resistance and provides a 3V stable operating voltage. In addition to this, this RS PRO non-rechargeable battery has the ability to function within a wide range of temperatures, making it versatile and suitable for an extensive range of applications and an ideal and cost-effective battery replacement when needed.
Features and Benefits:
Applications:
Button batteries, also known as coin batteries, are often used as small, compact sources of power for electronic devices, most commonly wristwatches or items like calculators. The biggest feature is the fact that these types of batteries have a long life span, making them ideal for use in everyday devices, especially because they dont need to be replaced every few weeks and can last for a number of years. Coin or button batteries are most commonly used for the following devices:
How to store batteries?
It is advised to keep batteries away from with metallic objects like paperclips, coins, other batteries or household items such as steel wool, aluminium foil and keys as it could cause a potential fire hazard if they touch. Batteries should be kept in their original packaging until ready for use.
How should button batteries be disposed of?
Any batteries should be disposed of in accordance with the recommended battery recycling and disposal schemes available
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Safety Advice:
Guidance:
Related links
- Panasonic CR2477 Button Battery 24.5 mm Diameter
- RS PRO CR2430 Button Battery 24.5 mm Diameter, 5 Pack
- RS PRO CR2450 Button Battery 24.5 mm Diameter, 5 Pack
- Ansmann CR2430 Coin Battery 24.5 mm Diameter, 5 Pack
- Ansmann CR2450 Coin Battery 24.5 mm Diameter, 5 Pack
- RS PRO CR2477 Button Battery 24 mm Diameter
- Energizer CR2430 Button Battery 24.5 mm Diameter, 2 Pack
- Murata CR2477 Coin Battery 24.5 mm Diameter
