Energizer CR2430 Button Battery, 3 V, 24.5 mm Diameter, 2 Pack
- RS Stock No.:
- 108-812
- Distrelec Article No.:
- 300-48-173
- Mfr. Part No.:
- 7638900379914
- Manufacturer:
- Energizer
Subtotal (1 pack of 1 unit)*
€3.62
(exc. VAT)
€4.45
(inc. VAT)
Last RS stock
- Plus 2 unit(s) shipping from 09 November 2026
- Plus 459 unit(s) shipping from 09 November 2026
- Final 66 unit(s) shipping from 12 November 2026
Pack(s) | Per Pack |
|---|---|
| 1 + | €3.62 |
*price indicative
- RS Stock No.:
- 108-812
- Distrelec Article No.:
- 300-48-173
- Mfr. Part No.:
- 7638900379914
- Manufacturer:
- Energizer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Energizer | |
| Battery Size | CR2430 | |
| Product Type | Button Battery | |
| Chemistry | Lithium Manganese Dioxide | |
| Nominal Voltage | 3V | |
| Battery Capacity | 320mAh | |
| Diameter | 24.5mm | |
| Number of Batteries | 2 | |
| NEDA Code | 5011LC | |
| Termination Type | Flat | |
| Weight | 4.6g | |
| Height | 3mm | |
| Standards/Approvals | ANSI/NEDA-5011LC, IEC-CR2425 | |
| Series | CR | |
| IEC Code | CR2430 | |
| Select all | ||
|---|---|---|
Brand Energizer | ||
Battery Size CR2430 | ||
Product Type Button Battery | ||
Chemistry Lithium Manganese Dioxide | ||
Nominal Voltage 3V | ||
Battery Capacity 320mAh | ||
Diameter 24.5mm | ||
Number of Batteries 2 | ||
NEDA Code 5011LC | ||
Termination Type Flat | ||
Weight 4.6g | ||
Height 3mm | ||
Standards/Approvals ANSI/NEDA-5011LC, IEC-CR2425 | ||
Series CR | ||
IEC Code CR2430 | ||
- COO (Country of Origin):
- CN
Energizer Series CR Button Battery, 3V Nominal Voltage, 320mAh Capacity - 7638900379914
This button battery is a 3V lithium coin cell designed for low-drain and intermittent-drain applications, supplying portable devices with compact, long-term power. It employs a lithium manganese dioxide chemistry and is supplied as a two-battery pack for items that require small, consistent voltage and low self-discharge across a wide temperature range.
Features and Benefits:
• 320mAh capacity provides extended run time for low loads
• 3V nominal output supports stable device operation
• Flat termination simplifies installation in coin-cell holders
• Low self-discharge of about 1%/year minimises storage loss
• Operates between −30°C and 60°C for varied environmental use
• 3V nominal output supports stable device operation
• Flat termination simplifies installation in coin-cell holders
• Low self-discharge of about 1%/year minimises storage loss
• Operates between −30°C and 60°C for varied environmental use
Applications
• Suitable for key fob and watch power requirements
• Used with memory backup and calibration circuits
• Ideal for small medical and security sensors
• Can be used for remote controls and small electronics
• Used with memory backup and calibration circuits
• Ideal for small medical and security sensors
• Can be used for remote controls and small electronics
What is the maximum permitted leakage during storage?
Typical self-discharge is approximately 1% per year based on stored cells at 21°C.
How does the battery perform under Pulse loads?
It delivers Pulses such as 9.3mA at 2.7V for brief events using a 300Ω Pulse profile.
What is the recommended cut-off voltage for useful service life?
The practical load cut-off for capacity measurement is 2.0V under test conditions.
What is the maximum allowable reverse or recharge current?
The maximum reversible charge current is limited to about 1μA to prevent damage.
What safety consideration applies to small-battery compartments?
Compartments should require a tool to open or two independent simultaneous movements to prevent child access.
Related links
- RS PRO CR2430 Button Battery 24.5 mm Diameter, 5 Pack
- Varta CR2430 Button Battery 24.5 mm Diameter
- Murata CR2430 Button Battery 24.5 mm Diameter
- Ansmann CR2430 Button Battery 24.5 mm Diameter
- Varta CR2430 Coin Battery 24.5 mm Diameter, 2 Pack
- Varta CR2450 Coin Battery 24.5 mm Diameter, 2 Pack
- Ansmann CR2430 Coin Battery 24.5 mm Diameter, 5 Pack
- RS PRO CR2477 Button Battery 24.5 mm Diameter, 5 Pack
