Panasonic CR1025 Button Battery, 3 V, 10 mm Diameter

Subtotal (1 unit)*

€2.27

(exc. VAT)

€2.79

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 105 unit(s) ready to ship
  • Plus 813 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2.27

*price indicative

RS Stock No.:
183-9488
Mfr. Part No.:
CR-1025/BN
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Button Battery

Battery Size

CR1025

Chemistry

Lithium Manganese Dioxide

Nominal Voltage

3V

Battery Capacity

30mAh

Diameter

10mm

Termination Type

Standard

Height

2.5mm

Standards/Approvals

No

Weight

700mg

Series

CR

IEC Code

CR1025

RoHS Status: Exempt

COO (Country of Origin):
ID
The Panasonic CR series coin type lithium battery is available in a range of compact size and capacities, from thin -type to high-capacity models. It has excellent low temperature performance enhanced by manganese-dioxide positive pole.

Offer high-rate pulse discharge

Operating temperature -30°C to 85°C

Weight 0.6g

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy