Murata CR1620 Button Battery, 3 V, 16 mm Diameter
- RS Stock No.:
- 186-3326
- Mfr. Part No.:
- 97382812
- Manufacturer:
- Murata
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pack of 5
€8.29
(exc. VAT)
€10.20
(inc. VAT)
- RS Stock No.:
- 186-3326
- Mfr. Part No.:
- 97382812
- Manufacturer:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Button Battery | |
| Battery Size | CR1620 | |
| Chemistry | Lithium Manganese Dioxide | |
| Nominal Voltage | 3V | |
| Battery Capacity | 80mAh | |
| Diameter | 16mm | |
| Termination Type | Standard | |
| Weight | 1.3g | |
| Standards/Approvals | No | |
| Series | CR | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Button Battery | ||
Battery Size CR1620 | ||
Chemistry Lithium Manganese Dioxide | ||
Nominal Voltage 3V | ||
Battery Capacity 80mAh | ||
Diameter 16mm | ||
Termination Type Standard | ||
Weight 1.3g | ||
Standards/Approvals No | ||
Series CR | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Lightweight, High Voltage and High Energy Density
The battery voltage is 3V, almost double that of normal alkaline or manganese batteries. This means that the number of batteries required for equipment can be halved for maximum space saving and weight reduction
Excellent Discharge Characteristics
Voltage characteristics remain stable even for a long period of discharge, greatly improving the reliability of equipment that uses the battery. Such equipment is also maintenance-free (battery replacement is seldom required)
Excellent Leakage Resistance
The newly developed battery construction and electrolyte ensure maximum leakage resistance over a long span of time
Excellent Long-Term Reliability
Carefully selected active materials are used for the active material as well as for the electrolyte. These materials are sealed by Murata's innovative technology to minimize battery self-discharge. The annual self-discharge rate at room temperature and normal humidity is less than 1% of the nominal capacity
Applications
Automotive
Smart Key/Keyless entry
Door sill strip
IoT
Tracking devices
Sensors
Security
Medical
Thermometers
Home electrical appliances/Multi- functional printer
Electronic price tags, POS systems
Related links
- Murata CR1620 Button Battery 16 mm Diameter
- RS PRO CR1620 Button Battery 16 mm Diameter, 5 Pack
- Panasonic CR1620 Button Battery 16 mm Diameter
- Murata CR1632 Button Battery 16 mm Diameter
- Panasonic CR1632 Button Battery 16 mm Diameter
- Energizer CR1616 Button Battery 16 mm Diameter
- RS PRO CR1616 Button Battery 16 mm Diameter, 5 Pack
- Panasonic BR1632A Button Battery 16 mm Diameter

