Energizer CR1616 Button Battery, 3 V, 16 mm Diameter
- RS Stock No.:
- 108-840
- Distrelec Article No.:
- 169-24-389
- Mfr. Part No.:
- 7638900411539
- Manufacturer:
- Energizer
Subtotal (1 unit)*
€1.30
(exc. VAT)
€1.60
(inc. VAT)
In Stock
- Plus 91 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1.30 |
*price indicative
- RS Stock No.:
- 108-840
- Distrelec Article No.:
- 169-24-389
- Mfr. Part No.:
- 7638900411539
- Manufacturer:
- Energizer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Energizer | |
| Product Type | Button Battery | |
| Battery Size | CR1616 | |
| Chemistry | Lithium Manganese Dioxide | |
| Nominal Voltage | 3V | |
| Battery Capacity | 60mAh | |
| Diameter | 16mm | |
| Number of Batteries | 1 | |
| Termination Type | Flat | |
| Standards/Approvals | IEC-CR1616 | |
| Height | 1.6mm | |
| Weight | 1.1g | |
| Series | CR | |
| IEC Code | CR1616 | |
| Select all | ||
|---|---|---|
Brand Energizer | ||
Product Type Button Battery | ||
Battery Size CR1616 | ||
Chemistry Lithium Manganese Dioxide | ||
Nominal Voltage 3V | ||
Battery Capacity 60mAh | ||
Diameter 16mm | ||
Number of Batteries 1 | ||
Termination Type Flat | ||
Standards/Approvals IEC-CR1616 | ||
Height 1.6mm | ||
Weight 1.1g | ||
Series CR | ||
IEC Code CR1616 | ||
- COO (Country of Origin):
- CN
Energizer Series CR Button Battery, 3V Nominal Voltage, 60mAh Capacity - 7638900411539
This button battery is a 3V lithium coin cell designed to deliver Compact power for low-drain electronic devices operating across a wide temperature range. It uses a lithium/manganese dioxide chemistry to provide steady nominal voltage and maintains capacity under light continuous loads and typical Pulse conditions.
Features and Benefits:
• 60mAh typical capacity for extended low-drain operation
• 3.0V nominal voltage to support stable circuit performance
• Flat termination for straightforward surface contact and mounting
• Very low self-discharge of about 1%/year for long shelf life
• Operates from -30°C to 70°C for broad environmental suitability
• 3.0V nominal voltage to support stable circuit performance
• Flat termination for straightforward surface contact and mounting
• Very low self-discharge of about 1%/year for long shelf life
• Operates from -30°C to 70°C for broad environmental suitability
Applications
• Suitable for small remote controls requiring steady voltage
• Ideal for wearable sensors with intermittent Pulse loads
• Used with car key fobs and security transmitters
• Can be used for fitness trackers and Compact medical devices
• Ideal for wearable sensors with intermittent Pulse loads
• Used with car key fobs and security transmitters
• Can be used for fitness trackers and Compact medical devices
What is the expected behaviour under a 30kΩ continuous load?
Under a 30kΩ continuous load at 21°C the cell delivers around 648 hours before reaching a 2.0V cut‑off.
How does it perform with frequent short pulses?
In a simulated Pulse test of 2 seconds, 12 times per day, the cell supports typical Pulse currents and maintains usable voltage between Pulses.
What is the maximum permitted reverse charging current?
The maximum reversible charge current specified is 1 microampere.
How much lithium is present in each cell?
Typical lithium content is 0.014 g.
What are the cell's energy density figures?
Energy density is approximately 133 mWh/g and 498 mWh/cc.
Related links
- RS PRO CR1616 Button Battery 16 mm Diameter, 5 Pack
- Panasonic CR1616 Button Battery 16 mm Diameter
- Panasonic CR1632 Button Battery 16 mm Diameter
- Murata CR1620 Button Battery 16 mm Diameter
- RS PRO CR1620 Button Battery 16 mm Diameter, 5 Pack
- Murata CR1632 Button Battery 16 mm Diameter
- Panasonic BR1632A Button Battery 16 mm Diameter
- Panasonic BR1632 Button Battery 16 mm Diameter
