Varta CR2430 Button Battery, 3 V, 24.5 mm Diameter
- RS Stock No.:
- 188-2133
- Mfr. Part No.:
- 6430401501
- Manufacturer:
- Varta
Subtotal (1 unit)*
€6.02
(exc. VAT)
€7.40
(inc. VAT)
Last RS stock
- Final 12 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €6.02 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pack of 5
€11.33
(exc. VAT)
€13.94
(inc. VAT)
- RS Stock No.:
- 188-2133
- Mfr. Part No.:
- 6430401501
- Manufacturer:
- Varta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Varta | |
| Battery Size | CR2430 | |
| Product Type | Button Battery | |
| Chemistry | Organic Electrolyte, Lithium Manganese Dioxide | |
| Nominal Voltage | 3V | |
| Battery Capacity | 280mAh | |
| Diameter | 24.5mm | |
| Termination Type | Standard | |
| Standards/Approvals | No | |
| Height | 3mm | |
| Weight | 4g | |
| IEC Code | CR2430 | |
| Series | CR | |
| Select all | ||
|---|---|---|
Brand Varta | ||
Battery Size CR2430 | ||
Product Type Button Battery | ||
Chemistry Organic Electrolyte, Lithium Manganese Dioxide | ||
Nominal Voltage 3V | ||
Battery Capacity 280mAh | ||
Diameter 24.5mm | ||
Termination Type Standard | ||
Standards/Approvals No | ||
Height 3mm | ||
Weight 4g | ||
IEC Code CR2430 | ||
Series CR | ||
Various PCB, SMT and wire & connector versions (e.g. with laser welding tags 0.1 mm)
High Capacity for longer running time
Low self-discharge for long life
Wide temperature range (-20 °C up to 70 °C)
Safe & reliable
Applications
alarm system
bicycle computer
blood sugar indicator
car key
car stereo
electronic calculator
electronic database
key lights
medical application
memory back-up (MBU)
OTHERS
real time clock (RTC)
remote control
timer
watch (digital & Analogue)
Back-up batteries with solder lugs
High-quality batteries with extremely long service life (5 → 10 years).
Type ....LF is fitted with solder lugs.
Types ....PSP and ....PCB are fitted with terminals for circuit board installation
Fig. 1 (left photo)
Fig. 2 (upper right)
Fig. 3 (lower right)
Related links
- Varta CR2430 Button Battery 24.5 mm Diameter
- Energizer CR2430 Button Battery 24.5 mm Diameter, 2 Pack
- Murata CR2430 Button Battery 24.5 mm Diameter
- RS PRO CR2430 Button Battery 24.5 mm Diameter, 5 Pack
- Ansmann CR2430 Button Battery 24.5 mm Diameter
- Varta CR2430 Coin Battery 24.5 mm Diameter, 2 Pack
- Ansmann CR2430 Coin Battery 24.5 mm Diameter, 5 Pack
- Panasonic BR2477A Button Battery 24.5 mm Diameter

