Murata SR626 Coin Battery, 1.55V, 6.8mm Diameter
- RS Stock No.:
- 191-7978
- Mfr. Part No.:
- 97384161 SR626/8MR1WW
- Manufacturer:
- Murata
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 191-7978
- Mfr. Part No.:
- 97384161 SR626/8MR1WW
- Manufacturer:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Select all | ||
|---|---|---|
Brand Murata | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Silver oxide batteries are suitable for quartz watches, medical devices and precision instruments. All models are environmentally friendly (0% mercury).
High energy density
High energy density has been achieved owing to the Murata's original high-precision material-mixing technology. The use of antioxidant, high performance separators also contributes to improved storage characteristics.
Excellent stable discharge characteristics Constant voltage output is available during the discharging.
Excellent leakage resistance Murata-unique sealing structure, coupled with special sealing- material treatment, has helped accomplish the excellent leakage resistance.
Applications
Medical
Capsule endoscopy
Insulin pumps
CGM(Continuous Glucose Monitoring)
Drug delivery systems
IoT/Others
Tracking devices
Related links
- Murata SR626 Button Battery 6.8 mm Diameter
- Murata SR920 Coin Battery 9.5mm Diameter
- Murata SR41 Button Battery 7.9 mm Diameter
- Murata SR920 Button Battery 9.5 mm Diameter
- Varta SR68 Button Battery 9.5mm Diameter
- Murata CR2032 Coin Battery 20 mm Diameter
- Murata SR44 Coin Battery 11.6 mm Diameter
- Murata CR2032 Coin Battery 20mm Diameter
