Murata SR626 Button Battery, 1.55 V, 6.8 mm Diameter
- RS Stock No.:
- 191-8138
- Mfr. Part No.:
- 97384161 SR626/8MR1WW
- Manufacturer:
- Murata
Subtotal (1 pack of 5 units)*
€11.01
(exc. VAT)
€13.54
(inc. VAT)
Being discontinued
- 17 left, ready to ship
- Plus 20 left, ready to ship from another location
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €11.01 | €2.202 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pack of 5
€4.55
(exc. VAT)
€5.60
(inc. VAT)
- RS Stock No.:
- 191-8138
- Mfr. Part No.:
- 97384161 SR626/8MR1WW
- Manufacturer:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Button Battery | |
| Battery Size | SR626 | |
| Chemistry | Silver Oxide | |
| Nominal Voltage | 1.55V | |
| Battery Capacity | 28mAh | |
| Diameter | 6.8mm | |
| Termination Type | Standard | |
| Weight | 400mg | |
| Standards/Approvals | No | |
| Height | 2.6mm | |
| Series | SR | |
| IEC Code | SR66 | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Button Battery | ||
Battery Size SR626 | ||
Chemistry Silver Oxide | ||
Nominal Voltage 1.55V | ||
Battery Capacity 28mAh | ||
Diameter 6.8mm | ||
Termination Type Standard | ||
Weight 400mg | ||
Standards/Approvals No | ||
Height 2.6mm | ||
Series SR | ||
IEC Code SR66 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Silver oxide batteries are suitable for quartz watches, medical devices and precision instruments. All models are environmentally friendly (0% mercury).
High energy density
High energy density has been achieved owing to the Murata's original high-precision material-mixing technology. The use of antioxidant, high performance separators also contributes to improved storage characteristics.
Excellent stable discharge characteristics Constant voltage output is available during the discharging.
Excellent leakage resistance Murata-unique sealing structure, coupled with special sealing- material treatment, has helped accomplish the excellent leakage resistance.
Applications
Medical
Capsule endoscopy
Insulin pumps
CGM(Continuous Glucose Monitoring)
Drug delivery systems
IoT/Others
Tracking devices
Related links
- Murata SR626 Coin Battery 6.8mm Diameter
- Energizer 321 Button Battery 6.8 mm Diameter
- Energizer SR60 Button Battery 6.8 mm Diameter
- RS PRO SR60 Button Battery 6.8 mm Diameter, 5 Pack
- Energizer SR66 Button Battery 6.8 mm Diameter
- Varta SR65 Button Battery 6.8 mm Diameter
- RS PRO SR66 Button Battery 6.8 mm Diameter, 5 Pack
- Ansmann SR66 Button Battery 6.8 mm Diameter

