Ewon CR2032 Button Battery, 3 V
- RS Stock No.:
- 239-1431
- Mfr. Part No.:
- FAC90101_0000
- Manufacturer:
- Ewon
Subtotal (1 unit)*
€7.85
(exc. VAT)
€9.66
(inc. VAT)
In Stock
- 56 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.85 |
*price indicative
- RS Stock No.:
- 239-1431
- Mfr. Part No.:
- FAC90101_0000
- Manufacturer:
- Ewon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ewon | |
| Product Type | Button Battery | |
| Battery Size | CR2032 | |
| Chemistry | Lithium Manganese Dioxide | |
| Nominal Voltage | 3V | |
| Standards/Approvals | IEC 60086 | |
| IEC Code | CR2032 | |
| Select all | ||
|---|---|---|
Brand Ewon | ||
Product Type Button Battery | ||
Battery Size CR2032 | ||
Chemistry Lithium Manganese Dioxide | ||
Nominal Voltage 3V | ||
Standards/Approvals IEC 60086 | ||
IEC Code CR2032 | ||
- COO (Country of Origin):
- CN
The HMS Network Org Ewon Flexy base units contains a CR2032 battery. This battery is used to maintain the real-time clock up-to-date even when the unit is not powered.
Size of the battery is CR2032
Related links
- Energizer CR2430 Button Battery 24.5 mm Diameter, 2 Pack
- RS PRO CR2354 Button Battery 23 mm Diameter, 5 Pack
- Murata Button Battery 16 mm Diameter
- Murata CR2032 Button Battery 20 mm Diameter
- Energizer Button Battery 20 mm Diameter, 2 Pack
- Energizer CR1616 Button Battery 16 mm Diameter
- Panasonic Button Battery 12.5 mm Diameter
- Panasonic Button Battery 23 mm Diameter
