Panasonic CR2330 Button Battery, 3V, 23mm Diameter
- RS Stock No.:
- 745-0871
- Mfr. Part No.:
- CR2330-HFN
- Manufacturer:
- Panasonic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 745-0871
- Mfr. Part No.:
- CR2330-HFN
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Size | CR2330 | |
| Chemistry | Lithium Manganese Dioxide | |
| Nominal Voltage | 3V | |
| Capacity | 265mAh | |
| Terminal Type | PCB Pin | |
| Diameter | 23mm | |
| Dimensions | 23 x 3mm | |
| Model Number | CR2330 | |
| Series | CR | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Size CR2330 | ||
Chemistry Lithium Manganese Dioxide | ||
Nominal Voltage 3V | ||
Capacity 265mAh | ||
Terminal Type PCB Pin | ||
Diameter 23mm | ||
Dimensions 23 x 3mm | ||
Model Number CR2330 | ||
Series CR | ||
RoHS Status: Not Applicable
Panasonic CR Lithium Button Batteries
CR Series Lithium coin button batteries from Panasonic. These batteries are available in a variety of different sizes and capacity options to suit your application. These non-rechargeable batteries are ideal for smaller electronic devices and have a longer lasting life than alkaline equivalents. These batteries are small, round and slim and are normally used on their own but with their less self-discharge they are able to hold their charge for a longer period of time.
Features and benefits:
• These CR batteries feature lithium chemistry, which has a high energy density.
• Non-Rechargeable
• Wide operating temperature range
• The self-discharge on this range of coin cells is low, giving them an excellent shelf life
• Resistant to vibration, shock and acceleration
• They have excellent reliability and a high capacity
• The batteries with PCB pins have a vertical or horizontal orientation
• Non-Rechargeable
• Wide operating temperature range
• The self-discharge on this range of coin cells is low, giving them an excellent shelf life
• Resistant to vibration, shock and acceleration
• They have excellent reliability and a high capacity
• The batteries with PCB pins have a vertical or horizontal orientation
Typical Applications
Lithium coin batteries are used in electronic devices that require a small, compact source of power. Example applications include:
• Calculators
• Car keys
• Toys
• Cameras / film equipment
• Watches
• Hearing aids
• Calculators
• Car keys
• Toys
• Cameras / film equipment
• Watches
• Hearing aids
Guidance
• Always install the batteries correctly as per instruction
• Ensure that the contact points are clean and conductive
• Do not mix different types of battery
• Do not heat or attempt to recharge the battery
• Do not dispose of in a fire
• Ensure that the contact points are clean and conductive
• Do not mix different types of battery
• Do not heat or attempt to recharge the battery
• Do not dispose of in a fire
Warning
Coin batteries must be kept out of reach of children. Consult a doctor immediately if swallowed.
This CR2330 button battery from Panasonic features a nominal voltage of 3 V with a 265 mAh capacity. This lithium manganese dioxide button battery has a 23 mm diameter and a height of 3 mm. The PCB pin terminals of the CR2032 button battery allow you to install it into a circuit board. This battery requires vertical orientation when installed.
Coin & Button Cells, Lithium
All cells in this range have a voltage of 3V.
Related links
- Panasonic CR2330 Button Battery 23mm Diameter
- RS PRO CR2330 Button Battery 23mm Diameter, Single
- Panasonic CR2354 Button Battery 23mm Diameter
- Panasonic BR2330 Button Battery 23mm Diameter
- Ansmann CR2330 Coin Battery 23mm Diameter
- Panasonic BR2325 Button Battery 23mm Diameter
- Panasonic CR2450 Button Battery 23mm Diameter
- Panasonic BR2032 Button Battery 20mm Diameter
