Ansmann CR2330 Coin Battery, 3 V, 23 mm Diameter
- RS Stock No.:
- 325-787
- Distrelec Article No.:
- 301-03-823
- Mfr. Part No.:
- 1516-0009-520
- Manufacturer:
- Ansmann
Subtotal (1 unit)*
€4.49
(exc. VAT)
€5.52
(inc. VAT)
In Stock
- Plus 89 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.49 |
*price indicative
- RS Stock No.:
- 325-787
- Distrelec Article No.:
- 301-03-823
- Mfr. Part No.:
- 1516-0009-520
- Manufacturer:
- Ansmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansmann | |
| Battery Size | CR2330 | |
| Product Type | Coin Battery | |
| Chemistry | Lithium | |
| Nominal Voltage | 3V | |
| Battery Capacity | 250mAh | |
| Diameter | 23mm | |
| Standards/Approvals | No | |
| Height | 300μm | |
| Weight | 400mg | |
| Select all | ||
|---|---|---|
Brand Ansmann | ||
Battery Size CR2330 | ||
Product Type Coin Battery | ||
Chemistry Lithium | ||
Nominal Voltage 3V | ||
Battery Capacity 250mAh | ||
Diameter 23mm | ||
Standards/Approvals No | ||
Height 300μm | ||
Weight 400mg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansmann lithium button cell CR2477 delivers brand-quality performance, making it an optimal energy source for various devices such as calculators, scales, watches, car keys, and garage door openers. It ensures reliable performance, durability, and a long service life, providing excellent value with its price-performance ratio.
Color silver
Packaging blister packs
Operating temperature -20 - 60 °C
Related links
- Ansmann CR2477 Coin Battery 24.5 mm Diameter
- Ansmann CR1225 Coin Battery 12 mm Diameter
- Ansmann CR2430 Coin Battery 24.5 mm Diameter, 5 Pack
- Ansmann CR2450 Coin Battery 24.5 mm Diameter, 5 Pack
- Ansmann CR2032 Coin Battery 20mm Diameter
- Panasonic CR2330 Button Battery 23 mm Diameter
- RS PRO CR2330 Button Battery 23 mm Diameter
- Ansmann SR44 Button Battery 11.6 mm Diameter
