Panasonic 5 mAh 3 V Lithium Manganese Dioxide Button Rechargeable Battery, 5 mAh
- RS Stock No.:
- 183-9498
- Mfr. Part No.:
- ML-621S/DN
- Manufacturer:
- Panasonic
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 183-9498
- Mfr. Part No.:
- ML-621S/DN
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Nominal Voltage | 3V | |
| Product Type | Button Rechargeable Battery | |
| Battery Capacity | 5mAh | |
| Battery Size | 5 mAh | |
| Diameter | 6.8mm | |
| Chemistry | Lithium Manganese Dioxide | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Series | ML | |
| Standards/Approvals | No | |
| Height | 2.15mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Nominal Voltage 3V | ||
Product Type Button Rechargeable Battery | ||
Battery Capacity 5mAh | ||
Battery Size 5 mAh | ||
Diameter 6.8mm | ||
Chemistry Lithium Manganese Dioxide | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Series ML | ||
Standards/Approvals No | ||
Height 2.15mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ID
The Panasonic ML series coin type rechargeable lithium battery is ideal for long term memory backup with extra-high capacity. It used 5mAh of nominal capacity.
Operating temperature -20°C to 60°C
Weight 0.23g
Related links
- Panasonic 5 mAh 3 V Lithium Manganese Dioxide Button Rechargeable Battery, 5 mAh
- Panasonic 3 V Lithium Manganese Dioxide Button Rechargeable Battery, 45 mAh
- Panasonic 3 V Lithium Manganese Dioxide Button Rechargeable Battery, 17 mAh
- Panasonic 3 V Lithium Manganese Dioxide Button Rechargeable Battery
- Panasonic 1.5 mAh 3 V Lithium Vanadium Pentoxide Button Rechargeable Battery, 1.5 mAh
- Varta Lithium Manganese Dioxide 3 V 6127 1/2 AA Battery 14.45 mm
- Varta Lithium Manganese Dioxide 170 mAh, 13
- Varta Lithium Manganese Dioxide CR1 CR14250 Speciality Size Non-Rechargeable Battery
