Varta 3.6 V NiMH Rechargeable Button Batteries, 150 mAh
- RS Stock No.:
- 305-2830
- Mfr. Part No.:
- 55615703012
- Manufacturer:
- Varta
Subtotal (1 unit)*
€17.09
(exc. VAT)
€21.02
(inc. VAT)
In Stock
- 285 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.09 |
*price indicative
- RS Stock No.:
- 305-2830
- Mfr. Part No.:
- 55615703012
- Manufacturer:
- Varta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Varta | |
| Nominal Voltage | 3.6V | |
| Product Type | Rechargeable Button Batteries | |
| Battery Capacity | 150mAh | |
| Chemistry | NiMH | |
| Termination Type | PCB | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 65°C | |
| Height | 10mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Varta | ||
Nominal Voltage 3.6V | ||
Product Type Rechargeable Button Batteries | ||
Battery Capacity 150mAh | ||
Chemistry NiMH | ||
Termination Type PCB | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 65°C | ||
Height 10mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Varta V150 Mempac 3.6 V NiMH Rechargeable Single Cell PCB Button / Coin Battery.
The Varta V150 NiMH rechargeable battery is a single button / coin cell with PCB Pins. The batteries have a GCE electrode providing you with a capable overcharge and low self-discharge with flat discharge voltage. You can use the battery in any position plus the batteries cover a wide temperature range. Batteries are supplied fully charged plus have excellent recovery if stored for long periods but, you should always re-charge before using.
Features and Benefits.
• Rechargeable NiMH (Nickel Metal Hydride) Button battery.
• Cell type V150, 3 cells.
• Sealed.
• Slim design.
• PCB Pins.
• Excellent overcharge capability.
• Low self-discharge.
• Long life cycle.
• Wide temperature range.
• Excellent recovery.
• Use in any position.
• 0% Lead, Mercury and Cadmium.
• Built-in safety vent.
• Various sizes available.
• RoHS compliant.
• Battery weight is 21 g.
• Dimensions 22 mm length x 40 mm width x 16 mm height.
• PIN Diameter 0.64 mm.
Typical Applications.
• RTC Backup.
• Memory Backup.
• Portable devices.
• Consumer Electronics.
• Industrial.
FAQs.
Can I mix old and new batteries?
It is recommended to replace all batteries at the same time avoiding mixing old and new batteries. Mixing batteries can affect the optimum performance of devices and may cause leakage.
How to store NiMH Rechargeable Batteries?
Always keep the batteries in their original packaging before use. Avoid keeping the batteries in drawers with metallic objects like paperclips, coins, other batteries or household items such as steel, wool, aluminium foil and keys. If these touch, this can be a potential fire hazard
How do you dispose of coin / button batteries?
Batteries should not be thrown away with regular rubbish, if they contact other pieces of metal or other batteries it can be dangerous. Take the batteries to a collection site for household hazardous waste. For added safety cover the positive and negative terminals with duct tape or electrical tape before disposing of batteries.
Charging NiMH Batteries.
Customers must be knowledgeable on NiMH rechargeable batteries in charging, discharging, and assembly before use.
• Put the batteries in fire-proof container.
• Never leave batteries unattended when charging.
• Do not put batteries on wood surface or carpet when charging
• Always use a battery charger which is rated for NiMH Cells.
• Never expose NiMH batteries to extreme temperatures.
Safety Advice.
Coin / button batteries must be kept out of reach of children. If swallowed contact a doctor immediately.
Related links
- Varta 3.6 V NiMH Button Rechargeable Battery, 150 mAh
- Varta 3.6 V NiMH Button Rechargeable Battery, 600 mAh
- Varta 3.6 V NiMH Button Rechargeable Battery, 80 mAh
- Varta 3.6 V Nickel Metal Hydride Button Rechargeable Battery, 150 mAh
- Varta 2.4 V NiMH Button Rechargeable Battery, 150 mAh
- Varta 3.6 V Nickel Metal Hydride Button Rechargeable Battery, 16 mAh
- Varta 3.6 V Nickel Metal Hydride Button Rechargeable Battery, 210 mAh
- Gp Batteries 3.6 V NiMH Button Rechargeable Battery, 160 mAh
