Varta 3.6 V NiMH Button Rechargeable Battery, 600 mAh
- RS Stock No.:
- 702-0764
- Mfr. Part No.:
- 55960403013
- Manufacturer:
- Varta
Subtotal (1 unit)*
€36.59
(exc. VAT)
€45.01
(inc. VAT)
In Stock
- 210 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €36.59 |
*price indicative
- RS Stock No.:
- 702-0764
- Mfr. Part No.:
- 55960403013
- Manufacturer:
- Varta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Varta | |
| Product Type | Button Rechargeable Battery | |
| Nominal Voltage | 3.6V | |
| Battery Capacity | 600mAh | |
| Chemistry | NiMH | |
| Termination Type | Wire | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 65°C | |
| Series | V600 HR | |
| Height | 6.8mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Varta | ||
Product Type Button Rechargeable Battery | ||
Nominal Voltage 3.6V | ||
Battery Capacity 600mAh | ||
Chemistry NiMH | ||
Termination Type Wire | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 65°C | ||
Series V600 HR | ||
Height 6.8mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
VHR Series High Charge Rate
1.2V and 3.6V NiMH rechargeable coin cell, 24.1 x 34.1 mm
High energy density, reduced volume and cost, convenient ring tagging for an engineer maximum design flexibility
Ideal replacement for NiCd cylindrical or prismatic cells
Applications: mobile phones, PDA's, notebook's (hotswap), barcode readers, transmitters (radio etc), GPS devices, any hand held or remote device that requires high power
Currents up to 5 x Capacity supported
Operating temperature range: -20°C → +65°C
Related links
- Varta 3.6 V NiMH Button Rechargeable Battery, 150 mAh
- Varta 3.6 V NiMH Button Rechargeable Battery, 80 mAh
- Gp Batteries 3.6 V NiMH Button Rechargeable Battery, 160 mAh
- Varta 3.6 V NiMH Rechargeable Button Batteries, 150 mAh
- Varta 2.4 V NiMH Button Rechargeable Battery, 150 mAh
- Varta 3.6 V Nickel Metal Hydride Button Rechargeable Battery, 16 mAh
- Varta 3.6 V Nickel Metal Hydride Button Rechargeable Battery, 150 mAh
- Varta 3.6 V Nickel Metal Hydride Button Rechargeable Battery, 210 mAh
