SKF HNA 5-8 60 mm Hook Spanner Hardened Steel
- RS Stock No.:
- 204-4551
- Mfr. Part No.:
- HNA 5-8
- Manufacturer:
- SKF
Subtotal (1 unit)*
€53.26
(exc. VAT)
€65.51
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
- Plus 8 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €53.26 |
*price indicative
- RS Stock No.:
- 204-4551
- Mfr. Part No.:
- HNA 5-8
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Hook Spanner | |
| Maximum Jaw Capacity | 60mm | |
| Minimum Jaw Capacity | 35mm | |
| Material | Hardened Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Hook Spanner | ||
Maximum Jaw Capacity 60mm | ||
Minimum Jaw Capacity 35mm | ||
Material Hardened Steel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
SKF Hook Spanner, 35 to 60mm Jaw Capacity - HNA 5-8
Use this hook spanner from SKF to safely fit, tighten or loosen nuts and bolts in your system. It comes with a curved end, which locks in place for secure use. This makes the wrench ideally suited to notched fittings such as locknuts. A minimum jaw capacity of 35mm and a maximum of 60mm make it a versatile option that's suitable for use with multiple nut sizes. The large contact area around the hook helps to minimise the risk of shaft or component damage. You can easily store this spanner in your workshop as it has a hole at its base for hanging.
• Flat ergonomic handle for easy grip and force transmission during use
• Laser-engraved designation indicates the range of nut sizes covered for simple identification
• Adjustable sizing to suit your exact system needs
• Made from specially-hardened steel for durability
Applications
• Workshops
• Factories
• Motor garages
Whats a hook spanner?
A hook spanner is a curved wrench with a hooked nose at the end. Its suitable for use with common fittings from ring nuts and bolt heads to radial holes and bearing nuts.
Related links
- SKF HNA 1-4 35 mm Hook Spanner Phosphated Coated Steel
- SKF HNA 14-24 150 mm Hook Spanner Steel Phosphated Coated
- SKF HNA 9-13 90 mm Hook Spanner Phosphated Coated Medium Carbon Steel
- SAM 114-60 60 mm Hook Spanner 175mm
- SAM 111-60 60 mm Hook Spanner 175mm
- SKF HN 5-6 45 mm Hook Spanner Plastic
- SKF HN 8-9 65 mm Hook Spanner Durable Soft Plastic Medium Carbon Steel
- SKF HN 10/SNL 70 mm Hook Spanner 245mm Medium Carbon Steel Steel
