SAM 114-60 60 mm Hook Spanner 175mm
- RS Stock No.:
- 221-4390
- Mfr. Part No.:
- 114-60
- Manufacturer:
- SAM
Subtotal (1 unit)*
€39.95
(exc. VAT)
€49.14
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €39.95 |
*price indicative
- RS Stock No.:
- 221-4390
- Mfr. Part No.:
- 114-60
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Hook Spanner | |
| Maximum Jaw Capacity | 60mm | |
| Minimum Jaw Capacity | 35mm | |
| Finish | Burnished | |
| Overall Length | 175mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Hook Spanner | ||
Maximum Jaw Capacity 60mm | ||
Minimum Jaw Capacity 35mm | ||
Finish Burnished | ||
Overall Length 175mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SAM hinged hook wrench articulation of the head makes it possible to enter with The SAMe key, a much larger range of nuts than with a model of keys without articulation. It has a jaw capacity of 35 to 60 mm.
Burnished presentation
