Idec LF1B-NC4P-2THWW2-3M Series LED LED Illumination Unit, 24V dc, 330 mm Length, 4.4 W, 5500K
- RS Stock No.:
- 182-4236
- Mfr. Part No.:
- LF1B-NC4P-2THWW2-3M
- Manufacturer:
- Idec
Subtotal (1 unit)*
€167.42
(exc. VAT)
€205.93
(inc. VAT)
Temporarily out of stock
- 4 unit(s) shipping from 14 December 2026
- Plus 4 unit(s) shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €167.42 |
*price indicative
- RS Stock No.:
- 182-4236
- Mfr. Part No.:
- LF1B-NC4P-2THWW2-3M
- Manufacturer:
- Idec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Product Type | Cabinet Light | |
| Lamp Type | LED | |
| Sub Type | LED Illumination Unit | |
| Voltage | 24V dc | |
| Housing Material | Polycarbonate | |
| Length | 330mm | |
| Power | 4.4W | |
| IP Rating | IP65 | |
| Colour Temperature | 5500K | |
| Minimum Operating Temperature | -30°C | |
| Lifespan | 40000h | |
| Maximum Operating Temperature | 50°C | |
| Depth | 16mm | |
| Width | 27.5mm | |
| Standards/Approvals | CE, cULus Lisited | |
| Diameter | 16mm | |
| Colour | White | |
| Lamp Supplied | Yes | |
| Diffuser Finish | White | |
| Series | LF1B-NC4P-2THWW2-3M | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Product Type Cabinet Light | ||
Lamp Type LED | ||
Sub Type LED Illumination Unit | ||
Voltage 24V dc | ||
Housing Material Polycarbonate | ||
Length 330mm | ||
Power 4.4W | ||
IP Rating IP65 | ||
Colour Temperature 5500K | ||
Minimum Operating Temperature -30°C | ||
Lifespan 40000h | ||
Maximum Operating Temperature 50°C | ||
Depth 16mm | ||
Width 27.5mm | ||
Standards/Approvals CE, cULus Lisited | ||
Diameter 16mm | ||
Colour White | ||
Lamp Supplied Yes | ||
Diffuser Finish White | ||
Series LF1B-NC4P-2THWW2-3M | ||
- COO (Country of Origin):
- JP
NEW LF1B-N slim LED light strips are the smartest choice to make the switch away from traditional lighting sources. With high reliability and more options than ever before, its time to say goodbye to fluorescent lights and hello to long-lasting LEDs! Super-bright and energy efficient, LF1B-N lights are available in six different lengths with a choice of transparent or white covers and six colours (cool white, warm white, yellow, red, blue and green). Four mounting holes provide flexibility to locate these lights where needed and with a long lifespan, LF1B-N light strips
Compact design (27.5mm wide x 16mm high) with six lengths (134 to 1,080mm)
Six colours: Cool white, warm white, yellow, red, blue and green
Cover in clear or white
Energy saving: One-third that of a fluorescent lamp
Long life: Five times longer than fluorescent lamps
Vibration and shock resistant
Related links
- Idec LF1B-NC3P-2THWW2-3M Series LED LED Illumination Unit 330 mm Length 5500K
- Idec LF1B-NE3P-2THWW2-3M Series LED LED Illumination Unit 830 mm Length 5500K
- Idec LF1B-ND3P-2THWW2-3M Series LED LED Illumination Unit 580 mm Length 5500K
- Idec LF1B-NB3P-2THWW2-3M Series LED LED Illumination Unit 210 mm Length 5500K
- Idec LF1B-NA4P-2THWW2-3M Series LED LED Illumination Unit 134 mm Length 5500K
- Idec LF1B-NF4P-2THWW2-3M Series LED LED Illumination Unit 1.08 m Length 5500K
- Idec LF1B-NF3P-2THWW2-3M Series LED LED Illumination Unit 1.08 m Length 5500K
- Idec LF1B-NA3P-2THWW2-3M Series LED LED Illumination Unit 134 mm Length 5500K
