Ansell Lighting Matrix Series LED, 1.2 m Length, 4000k
- RS Stock No.:
- 269-7467
- Mfr. Part No.:
- AMALED120/CCT
- Manufacturer:
- Ansell Lighting
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€33.25
(exc. VAT)
€40.90
(inc. VAT)
- RS Stock No.:
- 269-7467
- Mfr. Part No.:
- AMALED120/CCT
- Manufacturer:
- Ansell Lighting
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell Lighting | |
| Series | Matrix | |
| Lamp Type | LED | |
| Length | 1.2 m | |
| Colour Temperature | 4000 K | |
| Luminous Flux | 1800 lm | |
| Product Type | Cabinet Light | |
| Select all | ||
|---|---|---|
Brand Ansell Lighting | ||
Series Matrix | ||
Lamp Type LED | ||
Length 1.2 m | ||
Colour Temperature 4000 K | ||
Luminous Flux 1800 lm | ||
Product Type Cabinet Light | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell matrix CCT link light has moulded spine fitted with integral switch and fixed diffuser. Its side mounted switch allows installer the choice of 3000K or 4000K colour temperature options. This CCT selectable LED link light with integral driver is suitable for residential and hospitality applications.
Non-dimmable
Angled and straight fixing clips
Linkable up to a maximum of twelve fittings
Related links
- Ansell Lighting Matrix Series LED Cabinet Light 500 mm Length 3000 → 4000K
- Ansell AMALED Series LED Cabinet Light 1.158 m Length 3000/4000K
- Ansell Lighting Round LED Lighting Bulkhead Lamp Supplied, IP65
- Ansell Lighting Square LED Lighting Bulkhead Lamp Supplied, IP65
- Ansell Lighting LED Downlight 55 mm 57 mm 41mm 220V, 240 V 5 W
- Ansell Lighting 27 W Square LED Panel Light, L 595 mm W 595mm
- Ansell Lighting Round LED Lighting Bulkhead 240 V Lamp Supplied ADLED
- Ansell Lighting Round Round LED Bulkhead Light 230V Lamp Supplied ADILED2

