Ansell Lighting Matrix Series LED Cabinet Light, 220 → 240 V, 500 mm Length, 7 W, 3000 → 4000K
- RS Stock No.:
- 269-7469
- Mfr. Part No.:
- AMALED50/CCT
- Manufacturer:
- Ansell Lighting
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€20.18
(exc. VAT)
€24.82
(inc. VAT)
- RS Stock No.:
- 269-7469
- Mfr. Part No.:
- AMALED50/CCT
- Manufacturer:
- Ansell Lighting
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell Lighting | |
| Lamp Type | LED | |
| Type | Cabinet Light | |
| Luminosity | 720 lm | |
| Cabinet Lighting Type | CCT Link Light | |
| Voltage Rating | 220 → 240 V | |
| Length | 500 mm | |
| Wattage | 7 W | |
| Colour Temperature | 3000 → 4000K | |
| Series | Matrix | |
| Select all | ||
|---|---|---|
Brand Ansell Lighting | ||
Lamp Type LED | ||
Type Cabinet Light | ||
Luminosity 720 lm | ||
Cabinet Lighting Type CCT Link Light | ||
Voltage Rating 220 → 240 V | ||
Length 500 mm | ||
Wattage 7 W | ||
Colour Temperature 3000 → 4000K | ||
Series Matrix | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell matrix CCT link light has moulded spine fitted with integral switch and fixed diffuser. Its side mounted switch allows installer the choice of 3000K or 4000K colour temperature options. This CCT selectable LED link light with integral driver is suitable for residential and hospitality applications.
Non-dimmable
Angled and straight fixing clips
Linkable up to a maximum of twelve fittings
Angled and straight fixing clips
Linkable up to a maximum of twelve fittings
Related links
- Ansell AMALED Series LED Cabinet Light 525 mm Length 3000/4000K
- Ansell AMALED Series LED Cabinet Light 1.158 m Length 3000/4000K
- Ansell Lighting Matrix Series LED 4000k
- Ansell ARLEDTL Series LED Cabinet Light 129 mm Length 3000K
- Ansell Lighting ASPRLED Series LED Cabinet Light 240 V 3 W, 6000K
- Ansell Lighting Round LED Lighting Bulkhead 240 V Lamp Supplied ADLED
- Ansell Lighting LED Downlight 55 mm 57 mm 41mm 220V, 240 V 5 W
- Ansell Lighting Square Square LED Bulkhead Light 220V IP65, AALED1

