PowerLED CON210W Series LED Cabinet Light, 24V dc, 223.6 mm Length, 3.2 W, 2900K

Subtotal (1 unit)*

€20.57

(exc. VAT)

€25.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 79 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€20.57

*price indicative

RS Stock No.:
786-8963
Mfr. Part No.:
CON210W
Manufacturer:
PowerLED
Find similar products by selecting one or more attributes.
Select all

Brand

PowerLED

Product Type

Cabinet Light

Lamp Type

LED

Sub Type

Cabinet Light

Housing Material

Aluminium

Voltage

24V dc

Length

223.6mm

Power

3.2W

IP Rating

IP44

Colour Temperature

2900K

Width

30mm

Diameter

12.3mm

Depth

12.3mm

Standards/Approvals

RoHS

Colour

Warm White

Series

CON210W

Lamp Supplied

Yes

COO (Country of Origin):
CN

LED Light Bars and Accessories CONNECT Series


The CONNECT series of slim line LED bars from PowerLED, are suitable for a wide range of lighting applications including: cabinet lighting, up lighting, accent lighting, etc. These LED light bars can be easily linked up in multiple configurations, using the PowerLED connectors, allowing up to 4 meters of lighting from 1 driver.

Slim line bar suitable for cabinet lighting, up lighting, accent lighting etc.

Easy installation, multiple configurations

Simple and safe low voltage on/off control

Reverse polarity protected

Simple link up capability, allowing up to 4 metres of lighting from 1 driver

Rugged Aluminium extrusion with easy fit mounting points

Suitable for 24VDC applications

Suitable for 24 VDC vehicle applications

Constant power technology, ensures balanced light output across each fitting

Note

Maximum single run 4 metres when using standard PS1 input cable and F180 connections.
PowerLED drivers and Connect connections must be used to provide power for the Connect series of LED light bars.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy