STEGO 244362 Series LED Connection Cable, 48V dc, 1 m Length, 5 W, 6500K
- RS Stock No.:
- 810-3251
- Mfr. Part No.:
- 244362
- Manufacturer:
- STEGO
Subtotal (1 unit)*
€15.46
(exc. VAT)
€19.02
(inc. VAT)
In Stock
- 51 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.46 |
*price indicative
- RS Stock No.:
- 810-3251
- Mfr. Part No.:
- 244362
- Manufacturer:
- STEGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STEGO | |
| Lamp Type | LED | |
| Product Type | Cabinet Light | |
| Sub Type | Connection Cable | |
| Luminous Flux | 290lm | |
| Voltage | 48V dc | |
| Housing Material | Transparent Plastic | |
| Length | 1m | |
| IP Rating | IP20 | |
| Power | 5W | |
| Minimum Operating Temperature | -30°C | |
| Lifespan | 60000h | |
| Colour Temperature | 6500K | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | GOST-R, UL File No. E234324, VDE | |
| Width | 1m | |
| Series | 244362 | |
| Select all | ||
|---|---|---|
Brand STEGO | ||
Lamp Type LED | ||
Product Type Cabinet Light | ||
Sub Type Connection Cable | ||
Luminous Flux 290lm | ||
Voltage 48V dc | ||
Housing Material Transparent Plastic | ||
Length 1m | ||
IP Rating IP20 | ||
Power 5W | ||
Minimum Operating Temperature -30°C | ||
Lifespan 60000h | ||
Colour Temperature 6500K | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals GOST-R, UL File No. E234324, VDE | ||
Width 1m | ||
Series 244362 | ||
- COO (Country of Origin):
- DE
Daisy-Chain Cable and Connector for LED Enclosure Lamps
Extension cable with 2 connectors, for daisy chain connection of LED enclosure lamps LED 025 series. The extension cable allows for up to 10 lamps to be connected to each other (5 lamps for the 12Vdc version) via quick connection plugs. The Snap lock connectors ensure a stable electrical connection even if subjected to heavy vibration.
Related links
- STEGO 244361 Series LED Connection Cable 2 m Length 6500K
- STEGO 244389 Series LED Connection Cable 2 m Length 6500K
- STEGO 244356 Series LED Connection Cable 2 m Length 6500K
- STEGO 244390 Series LED Connection Cable 2 m Length 6500K
- STEGO 244359 Series LED Connection Cable 1 m Length 6500K
- STEGO 244358 Series LED Connection Cable 1 m Length 6500K
- STEGO 244360 Series LED Enclosure Lamp Cable 2 m Length 6500k
- STEGO 244357 Series LED Enclosure Lamp Cable 2 m Length 6500k
