Leica 1003191 Locator 7m Battery
- RS Stock No.:
- 733-156
- Mfr. Part No.:
- 1003191
- Manufacturer:
- Leica
Image representative of range
Subtotal (1 unit)*
€1,298.58
(exc. VAT)
€1,597.25
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,298.58 |
*price indicative
- RS Stock No.:
- 733-156
- Mfr. Part No.:
- 1003191
- Manufacturer:
- Leica
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leica | |
| Product Type | Locator | |
| Cable Detection Depth | 7m | |
| Depth Accuracy | 0.05 | |
| Location Accuracy | 2.5 m | |
| Depth Indicator | Yes | |
| Measurement Mode | Power, Radio | |
| Battery Life | 10h | |
| Battery Type | Alkaline Batteries | |
| Power Source | Battery | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Width | 290mm | |
| Weight | 2.86kg | |
| Height | 765mm | |
| Length | 93mm | |
| Select all | ||
|---|---|---|
Brand Leica | ||
Product Type Locator | ||
Cable Detection Depth 7m | ||
Depth Accuracy 0.05 | ||
Location Accuracy 2.5 m | ||
Depth Indicator Yes | ||
Measurement Mode Power, Radio | ||
Battery Life 10h | ||
Battery Type Alkaline Batteries | ||
Power Source Battery | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Width 290mm | ||
Weight 2.86kg | ||
Height 765mm | ||
Length 93mm | ||
- COO (Country of Origin):
- GB
The Leica Cutting edge utility locator designed for precise and reliable detection of underground utilities. Tailored for all users, it combines Advanced features such as Bluetooth connectivity and sophisticated depth measuring capabilities. The device operates effectively across a wide frequency range, ensuring it can adapt to various environments and utility types.
Enhanced Bluetooth functionality, enabling seamless connectivity for data transfer
Precision depth accuracy with a minimal deviation of just 5%
Robust environmental standards ensuring IP65 protection against dust and water
Compact design combined with lightweight materials, offering easy transport and handling
Long-lasting battery performance of up to 10 hours for extended field usage
Advanced GPS capabilities provide accurate horizontal positioning for effective utility detection
Multiple transmitter modes with a wide frequency spectrum cater to various utility types
Related links
- Radiodetection 10/CAT4RD29 Cable Avoidance Tool 7m Battery
- Leica 850282 Cable Avoidance Tool Battery
- Leica 6018914 Cable Avoidance Tool 10m Battery
- Leica 850273 Cable Detection Transmitter Battery
- Leica DA175 Cable Detection Transmitter Battery
- Leica 850280 Cable Detection Transmitter 100m Battery
- Leica 850278 Cable Detection Tool 50m Battery
- Leica 850289 Cable Detection Tool 5m Battery
