- RS Stock No.:
- 184-2678
- Mfr. Part No.:
- 522420000
- Manufacturer:
- Wurth Elektronik
20 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 20)
€0.472
(exc. VAT)
€0.581
(inc. VAT)
Units | Per unit | Per Pack* |
20 - 80 | €0.472 | €9.44 |
100 - 180 | €0.449 | €8.98 |
200 - 380 | €0.428 | €8.56 |
400 + | €0.41 | €8.20 |
*price indicative |
- RS Stock No.:
- 184-2678
- Mfr. Part No.:
- 522420000
- Manufacturer:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Applications
To fix just snap-in. Easy to insert and to remove the cables.
To fix just snap-in. Easy to insert and to remove the cables.
Specifications
Attribute | Value |
---|---|
Cable Clip/Clamp Style | Cable Holder |
Affixing Method | Snap In |
Material | Polyamide |
Colour | Natural |
Length | 9mm |
Width | 4 mm |
Depth | 7.3mm |
Fire Behaviour | Self-extinguishing |
Maximum Operating Temperature | +85°C |
Dimensions [L x W x D] | 9 x 4 x 7.3mm |
Operating Temperature Range | -30 → +85 °C |
Series | WA-CHSN |