RS PRO 4.5 m Brown Cable Cover in PVC, 17 mm ID

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€72.86

(exc. VAT)

€89.62

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€72.86
10 +€67.03

*price indicative

RS Stock No.:
137-630
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Cable Cover

Inside Diameter

17mm

Length

4.5m

Width

60mm

Colour

Brown

Material

PVC

Standards/Approvals

BS EN 60670-1:2005

COO (Country of Origin):
GB

RS PRO Flexible PVC Cable Cover (4.5m)


A 4.5m cable cover for the protection and organisation of trailing cables. Constructed from flexible PVC with a ribbed non slip base the cable protector is pre-split for simple cable installation and can be easily cut to the required size. ;Ideal for use in areas with light foot traffic protecting cables and preventing trips and falls from loose wires. Suitable for use with 2 x 8mm diameter cables.

Features and Benefits


4.5m in length;Lays flat;Pre-split base enables retro fitting around existing cable runs;Easy to cut to size;Suitable for 2 x 8mm cables

Standards and Approvals: BS EN 60670-1:2005 Part 1

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy