RS PRO 4.5 m Grey Cable Cover in PVC, 17 mm ID
- RS Stock No.:
- 137-634
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
€40.57
(exc. VAT)
€49.90
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €40.57 | - |
| 10 + | €37.33 | 7% |
*price indicative
- RS Stock No.:
- 137-634
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable Cover | |
| Inside Diameter | 17mm | |
| Length | 4.5m | |
| Width | 60mm | |
| Colour | Grey | |
| Material | PVC | |
| Standards/Approvals | BS EN 60670-1:2005 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Cover | ||
Inside Diameter 17mm | ||
Length 4.5m | ||
Width 60mm | ||
Colour Grey | ||
Material PVC | ||
Standards/Approvals BS EN 60670-1:2005 | ||
- COO (Country of Origin):
- GB
RS PRO Flexible PVC Cable Cover (4.5m)
A 4.5m cable cover for the protection and organisation of trailing cables. Constructed from flexible PVC with a ribbed non slip base the cable protector is pre-split for simple cable installation and can be easily cut to the required size. ;Ideal for use in areas with light foot traffic protecting cables and preventing trips and falls from loose wires. Suitable for use with 2 x 8mm diameter cables.
Features and Benefits
4.5m in length;Lays flat;Pre-split base enables retro fitting around existing cable runs;Easy to cut to size;Suitable for 2 x 8mm cables
Standards and Approvals: BS EN 60670-1:2005 Part 1
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 4.5 m Brown Cable Cover in Polyvinyl Chloride, 17 mm ID
- RS PRO 4.5 m Black Cable Cover in Polyvinyl Chloride, 17 mm ID
- RS PRO 1.8 m Grey Cable Cover in Polyvinyl Chloride, 17 mm ID
- RS PRO 9 m Brown Cable Cover in Polyvinyl Chloride, 17 mm ID
- RS PRO 1.8 m Brown Cable Cover in Polyvinyl Chloride, 17 mm ID
- RS PRO 1.8 m Black Cable Cover in Polyvinyl Chloride, 17 mm ID
- RS PRO 9 m Black Cable Cover in Polyvinyl Chloride, 17 mm ID
- RS PRO 9 m Grey Cable Cover in Polyvinyl Siloxane, 17 mm ID
