Siemens 148.2 mm Grey Cable Cover

Subtotal (1 unit)*

€40.07

(exc. VAT)

€49.29

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€40.07

*price indicative

RS Stock No.:
143-999
Mfr. Part No.:
3KD9504-0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Cable Cover

Length

148.2mm

Width

180mm

Colour

Grey

Standards/Approvals

UKCA, EAC, CE

COO (Country of Origin):
CN
The Siemens Cable connection cover for connecting jumper for series connection of 2 poles. It contains 1 unit. It is accessory for 3KD.

UKCA and CE Approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy