Subtotal (1 unit)*
€71.64
(exc. VAT)
€88.12
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €71.64 |
*price indicative
- RS Stock No.:
- 252-2800
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable Cover | |
| Length | 500mm | |
| Width | 66mm | |
| Colour | Grey | |
| Material | PVC | |
| Standards/Approvals | UL94-V-0 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Cover | ||
Length 500mm | ||
Width 66mm | ||
Colour Grey | ||
Material PVC | ||
Standards/Approvals UL94-V-0 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The RS Pro flexible cable bridge which as for 4 cables and have warp proof 94V-O. It is made from PVC. This cable bridge have easy cutting with a cutter. The safety data sheet is provided on request.
Length is 500 mm
Width is 66 mm
Height is 15 mm
Color is grey
Related links
- RS PRO 135 mm Grey Cable Cover in Polyvinyl Chloride
- RS PRO 500 mm Black Cable Cover in Polyvinyl Chloride
- Phoenix Contact 10 m Grey Cable Cover in Polyvinyl Chloride, 13 mm ID
- RS PRO 1 m Grey Cable Cover in Polyvinyl Chloride
- RS PRO 2 m Grey Cable Cover in Polyvinyl Chloride
- RS PRO 1 m Grey Cable Cover in Polyvinyl Chloride, 7.4 mm ID
- RS PRO 5 m Grey Cable Cover in Polyvinyl Chloride
- RS PRO 1.83 m Grey Cable Cover in Polyvinyl Chloride, 14.8 mm ID
