RS PRO 4.5 m Black Cable Cover in Rubber, 14 mm ID
- RS Stock No.:
- 208-522
- Mfr. Part No.:
- 26101302
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 15 more to save 4%
View bulk pricing optionsSubtotal (1 reel of 4 metres)*
€194.20
(exc. VAT)
€238.87
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 14 | €194.20 | €48.55 | - |
| 15 - 49 | €184.50 | €46.125 | 4% |
| 50 + | €174.78 | €43.695 | 9% |
*price indicative
- RS Stock No.:
- 208-522
- Mfr. Part No.:
- 26101302
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable Cover | |
| Inside Diameter | 14mm | |
| Sub Type | Cable Protector | |
| Length | 4.5m | |
| Width | 120mm | |
| Colour | Black | |
| Material | Rubber | |
| Standards/Approvals | ISO 9001:2000, RoHS2, RoHS 2002/95/EC | |
| Series | Multi Compartment | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Cover | ||
Inside Diameter 14mm | ||
Sub Type Cable Protector | ||
Length 4.5m | ||
Width 120mm | ||
Colour Black | ||
Material Rubber | ||
Standards/Approvals ISO 9001:2000, RoHS2, RoHS 2002/95/EC | ||
Series Multi Compartment | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB

SnapFit Multi Compartment Cable Protectors
Designed to contain large diameter electrical leads and telecommunication cables in the three spacious compartments.
Low smoke, non toxic and low fume emission levels in the event of a fire
BS276 Part 7 Class 3 and European equivalent
Standards
BS467 part 7 Class 3
Related links
- RS PRO 4.5 m Black Cable Cover in Rubber, 14 mm ID
- RS PRO 4.5 m Black Cable Cover in Rubber, 26 mm ID
- RS PRO 4.5 m Black Cable Cover in Rubber, 30 mm ID
- RS PRO 4.5 m Black Cable Cover in Rubber, 23 mm ID
- RS PRO 4.5 m Black 20 mm ID
- RS PRO 4.5 m Black Cable Cover in Rubber
- RS PRO 4.5 m Black Cable Cover in Polyvinyl Chloride, 17 mm ID
- RS PRO 4.5 m Black 23 mm ID
