RS PRO 4.5 m Black Cable Cover in Rubber, 30 mm ID

Image representative of range

Subtotal (1 reel of 1 unit)*

€452.32

(exc. VAT)

€556.35

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
1 +€452.32

*price indicative

RS Stock No.:
298-3446
Mfr. Part No.:
26001130
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Inside Diameter

30mm

Product Type

Cable Cover

Length

4.5m

Sub Type

Cable Protector

Width

180mm

Colour

Black

Material

Rubber

Standards/Approvals

ISO 9001:2000, RoHS2, RoHS 2002/95/EC

Series

RS PRO

RoHS Status: Exempt

COO (Country of Origin):
GB

RS PRO Industrial Cable Protectors - Outdoor


Safeguard your power cables and hoses with an RS PRO Industrial Cable Protector. Constructed from tough, UV-stabilised rubber, these protectors are built to withstand harsh conditions and heavy traffic areas, making them ideal for busy outdoor applications. The cable protector's robust design ensures long-lasting performance while being halogen-free and non-conductive, which enhances safety in critical environments.

Features and Benefits


  • Robust and durable

  • Halogen free

  • Low smoke, non-toxic and low fumes

  • UV stabilised for extended life

  • Non-conductive

  • Fire tested to BS467 part 7 Class 3

  • Applications


  • Warehouse

  • Data and power cables

  • Building sites

  • Shipyards

  • Temporary traffic lights

  • Standards

    BS 476 Class 3; DIN 4102 Part 1 and Class B1

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy