Schneider Electric 71 mm White Cable Cover in Thermoplastic, 12 mm ID
- RS Stock No.:
- 429-285
- Mfr. Part No.:
- S320644
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€8.87
(exc. VAT)
€10.91
(inc. VAT)
In Stock
- Plus 9 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.87 |
*price indicative
- RS Stock No.:
- 429-285
- Mfr. Part No.:
- S320644
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cable Cover | |
| Inside Diameter | 12mm | |
| Length | 71mm | |
| Width | 71mm | |
| Colour | White | |
| Material | Thermoplastic | |
| Standards/Approvals | UTE C 61-392 EN 60669-1 | |
| Series | Ovalis | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cable Cover | ||
Inside Diameter 12mm | ||
Length 71mm | ||
Width 71mm | ||
Colour White | ||
Material Thermoplastic | ||
Standards/Approvals UTE C 61-392 EN 60669-1 | ||
Series Ovalis | ||
- COO (Country of Origin):
- ES
The Schneider Electric cable outlet is a complete product designed for electrical heating wire exit. It is intended for indoor use and is mounted flush. The outlet has a rated current of 16 A and is fixed using screws and claws. The device is packaged with a paint cover and comes in white.
Resistant to diluted quaternary ammonium
Resistant to diluted bleach
Resistant to diluted ammonia
Resistant to soapy water
Resistant to crystal cleaner
Related links
- Schneider Electric 87 mm Anthracite Cable Cover in Thermoplastic, 12 mm ID
- Schneider Electric Mureva Styl Series Thermoplastic Elastomer Cable Entry Membrane for Use with Mureva Styl x 71 mm x
- Schneider Electric Ovalis C Grey Mast Thermoplastic Back Box Mounting Frame Surface Mount 71 mm 71mm 43 mm
- Schneider Electric IMT Series Polypropylene 71 mm x 71mm, Repacked
- Schneider Electric IMT Series Polypropylene 71 mm x 286mm, Repacked
- Schneider Electric ALB Blue Blue Polystyrene Back Box IP20 3 Gangs 185 mm 40mm 71 mm
- RS PRO 910 mm Black Rubber, 34 mm ID
- Viso 910 mm Yellow Rubber, 65 mm ID
