Viso 910 mm Yellow, Black Cable Cover in Thermoplastic, Rubber, 65 mm ID
- RS Stock No.:
- 282-4746
- Mfr. Part No.:
- CP1071
- Manufacturer:
- Viso
Subtotal (1 unit)*
€309.74
(exc. VAT)
€380.98
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €309.74 |
*price indicative
- RS Stock No.:
- 282-4746
- Mfr. Part No.:
- CP1071
- Manufacturer:
- Viso
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Viso | |
| Inside Diameter | 65mm | |
| Product Type | Cable Cover | |
| Length | 910mm | |
| Width | 500mm | |
| Colour | Yellow, Black | |
| Material | Thermoplastic, Rubber | |
| Standards/Approvals | No | |
| Series | CP | |
| Select all | ||
|---|---|---|
Brand Viso | ||
Inside Diameter 65mm | ||
Product Type Cable Cover | ||
Length 910mm | ||
Width 500mm | ||
Colour Yellow, Black | ||
Material Thermoplastic, Rubber | ||
Standards/Approvals No | ||
Series CP | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Viso Cable bridge for safeguarding cables and hoses during temporary use. Made of rubber with a yellow thermoplastic cover for better visibility, it has 3 channels measuring 65x65mm. It can withstand vehicles weighing up to 30 tonnes but is not suitable for use with forklifts equipped with polyamide or rubber wheels.
Easily portable
Can be secured with 4 attachment points
Interlocks easily with its reversed dovetail tails
Related links
- RS PRO 910 mm Black Rubber, 34 mm ID
- RS PRO 910 mm Yellow 25 mm ID
- Viso 250 mm Black Cable Cover in Rubber, 65 mm ID
- RS PRO 310 mm Black 65 mm ID
- RS PRO 900 mm Black 65 mm ID
- Viso 500 mm Black Thermoplastic, 65 mm ID
- RS PRO 910 mm Black Thermoplastic, 46 mm ID
- Notrax Standalone Matting 489 Cushion Flex Nitrile Rubber (NBR) Anti-Fatigue Mat 2.1m x 910 mm x 12.7 mm Black
