Phoenix Contact 10 m Blue Cable Cover in PUR, 13 mm ID

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
512-350
Mfr. Part No.:
3240858
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Inside Diameter

13mm

Product Type

Cable Cover

Length

10m

Colour

Blue

Material

PUR

Standards/Approvals

UL 94 V2

COO (Country of Origin):
DE
The Phoenix Contact Protective Hose is made from polyurethane (PU) with a PUR-sheathed spring steel spiral. It is a highly flexible protective hose designed for dynamic cable management. Its robust construction ensures durability and reliable performance across a wide temperature range of -40°C to 100°C. The pipe also meets the UL 94 V2 flammability rating, ensuring safety and reliability.

Halogen Free

IP68 Protection

Blue colour

Inside diameter 13 mm

RoHS and REACH compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy