Phoenix Contact 10 m Black Cable Cover in PVC, Coated Galvanised Steel, 13 mm ID
- RS Stock No.:
- 270-128
- Mfr. Part No.:
- 3240869
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€148.64
(exc. VAT)
€182.83
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €148.64 |
*price indicative
- RS Stock No.:
- 270-128
- Mfr. Part No.:
- 3240869
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Cover | |
| Inside Diameter | 13mm | |
| Length | 10m | |
| Width | 13mm | |
| Colour | Black | |
| Material | PVC, Coated Galvanised Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Cover | ||
Inside Diameter 13mm | ||
Length 10m | ||
Width 13mm | ||
Colour Black | ||
Material PVC, Coated Galvanised Steel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Protective hose is crafted to enhance the durability and functionality of your application. Designed with a combination of galvanized steel and robust PVC, it delivers exceptional resistance against environmental stresses. Its IP68 rating ensures that it performs reliably in harsh conditions, making it ideal for outdoor and industrial use.
Tensile strength of 500 N ensures stability and reliability under tension
10 m length provides flexibility for various installation configurations
Environmental compliance with EU RoHS and China RoHS standards
Related links
- Phoenix Contact 10 m Black Cable Cover in Polyvinyl Chloride 17 mm ID
- Phoenix Contact 10 m Black Cable Cover in Coated Galvanised Steel 10 mm ID
- Phoenix Contact 10 m Black Cable Cover in Coated Galvanised Steel 7 mm ID
- RS PRO Polyvinyl Chloride Coated Galvanised Steel Fixing Strap, 10 m x 26mm
- Phoenix Contact 10 m Grey Cable Cover in Polyvinyl Chloride, 13 mm ID
- Phoenix Contact 10 m Black Cable Cover in Galvanised Steel, 22 mm ID
- Phoenix Contact 10 m Blue Cable Cover in Polyurethane, 13 mm ID
- RS PRO 3 m Black Cable Cover in Rubber, 13 mm ID
