Phoenix Contact 2 m Light Grey Cable Cover in Polycarbonate
- RS Stock No.:
- 557-473
- Mfr. Part No.:
- 3240373
- Manufacturer:
- Phoenix Contact
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 557-473
- Mfr. Part No.:
- 3240373
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Cover | |
| Length | 2m | |
| Width | 80mm | |
| Colour | Light Grey | |
| Material | Polycarbonate | |
| Standards/Approvals | Flammability rating according to UL 94 V-0 | |
| Series | CD-HF COVER 80 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Cover | ||
Length 2m | ||
Width 80mm | ||
Colour Light Grey | ||
Material Polycarbonate | ||
Standards/Approvals Flammability rating according to UL 94 V-0 | ||
Series CD-HF COVER 80 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Light gray cover for cable duct with a length of 2000 mm for secure cable protection. Designed for operating temperatures from -25 °C to 90 °C, ensuring durability in various environments. Provides a neat and organized cable arrangement. Easy to install for efficient cable management. Suitable for industrial and commercial applications.
Material is PC/ABS
Flammability rating is UL 94 V0
Halogen-free
Related links
- Phoenix Contact 2 m Light Grey Cable Cover in Polycarbonate
- Phoenix Contact 2 m Blue Cable Cover in Polycarbonate
- Phoenix Contact 2 m Grey Cable Cover in Polyvinyl Chloride
- Phoenix Contact 2 m White Cable Cover in Polyvinyl Chloride
- Phoenix Contact 2 m Blue Cable Cover in Polyvinyl Chloride
- Phoenix Contact M12 2 m Light Blue, Polyurethane
- Phoenix Contact 2 mm Blue Cable Cover in Polyvinyl Chloride
- Phoenix Contact 2 mm White Cable Cover in Polyvinyl Chloride
