Phoenix Contact 2 m Blue Cable Cover in Polycarbonate
- RS Stock No.:
- 557-479
- Mfr. Part No.:
- 3240614
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 557-479
- Mfr. Part No.:
- 3240614
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Cover | |
| Length | 2m | |
| Width | 60mm | |
| Colour | Blue | |
| Material | Polycarbonate | |
| Standards/Approvals | Flammability rating according to UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Cover | ||
Length 2m | ||
Width 60mm | ||
Colour Blue | ||
Material Polycarbonate | ||
Standards/Approvals Flammability rating according to UL 94 V-0 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cover profile is designed to enhance the functionality and aesthetic appeal of your cable ducts. Offering a striking blue colour, it is not only visually appealing but also made from halogen free materials, ensuring safety and environmental compliance. With a generous length of 2000 mm and a width of 60 mm, this cover is perfect for a variety of applications, providing protection while allowing for seamless integration into existing setups. The robust construction using PC/ABS material guarantees durability, making it suitable for demanding environments.
Designed with user safety in mind utilising halogen free materials
Meets rigorous flammability standards for enhanced safety
Versatile dimensions cater to multiple industrial applications
Environmentally compliant fulfilling EU RoHS and China RoHS requirements
Related links
- Phoenix Contact 2 m Blue Cable Cover in Polyvinyl Chloride
- Phoenix Contact 2 m Light Grey Cable Cover in Polycarbonate
- Phoenix Contact Cat5 Cable Blue M12 Male to Free Cable End, Shielded Polyurethane
- Phoenix Contact 2 m White Cable Cover in Polyvinyl Chloride
- Phoenix Contact 2 m Grey Cable Cover in Polyvinyl Chloride
- Phoenix Contact 10 m Blue Cable Cover in Polyurethane, 22 mm ID
- Phoenix Contact 10 m Blue Cable Cover in Polyurethane, 38 mm ID
- Phoenix Contact 10 m Blue Cable Cover in Polyurethane, 29 mm ID
