RS PRO 9 m Grey Cable Cover

Image representative of range

Get a bulk buy discount

Add 15 more to save 4%

View bulk pricing options

Subtotal (1 reel of 1 unit)*

€113.84

(exc. VAT)

€140.02

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Reel(s)
Per Reel
Saving
1 - 14€113.84-
15 - 49€108.164%
50 +€102.4410%

*price indicative

RS Stock No.:
809-194
Mfr. Part No.:
26100314
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Cable Cover

Sub Type

Cable Protector

Length

9m

Width

40mm

Colour

Grey

Standards/Approvals

No

Series

RS PRO

RoHS Status: Exempt

COO (Country of Origin):
GB

SnapTop® Micro Profile Cable Protectors


Designed as discrete cable protectors to run cables. Made from flame retardant (to BS476, Part 7, class 3) and UV resistant rubber.

Across the floor (Type K)

Around skirting boards (Type L)

Along the edge of desks (Type P)

Standards

BS 476 Part 7 Class 3

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy