RS PRO 9 m Grey Cable Cover
- RS Stock No.:
- 809-201
- Mfr. Part No.:
- 26100315
- Manufacturer:
- RS PRO
Image representative of range
Get a bulk buy discount
Add 15 more to save €75.90
View bulk pricing optionsSubtotal (1 reel of 1 unit)*
€100.71
(exc. VAT)
€123.87
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Saving |
|---|---|---|
| 1 - 14 | €100.71 | - |
| 15 - 49 | €95.65 | €75.90 |
| 50 + | €90.65 | €503.00 |
*price indicative
- RS Stock No.:
- 809-201
- Mfr. Part No.:
- 26100315
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable Cover | |
| Length | 9m | |
| Sub Type | Cable Protector | |
| Width | 27mm | |
| Colour | Grey | |
| Standards/Approvals | No | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Cover | ||
Length 9m | ||
Sub Type Cable Protector | ||
Width 27mm | ||
Colour Grey | ||
Standards/Approvals No | ||
Series RS PRO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB

The RS PRO Cable Protector of Snap Fit series are designed to protect loose cables from damage and for organisation, preventing trips or falls, making them ideal for office use. They are safe and simple to use, just 'snap' open the membrane in the base and push in the cables and lay flat.
Low lying profile with a ribbed top section to prevent slipping
Keeps cables neat and tidy
Prevents tripping and falling
Protects cables from damage of all types
Standards
BS 476 Part 7 Class 3
Related links
- RS PRO 9 m Grey Cable Cover
- RS PRO 9 m Grey Cable Cover in Rubber
- RS PRO 9 m Grey Cable Cover in Rubber, 15 mm ID
- RS PRO 9 m Grey Cable Cover in Rubber, 30 mm ID
- RS PRO 9 m Grey Cable Cover in Rubber, 20 mm ID
- RS PRO 9 m Grey Cable Cover in Polyvinyl Siloxane, 17 mm ID
- RS PRO 9 m Grey Cable Cover in Rubber, 14 mm ID
- RS PRO 9 m Grey 30 mm ID
