RS PRO 3 m Yellow Cable Cover in Rubber, 14 mm ID
- RS Stock No.:
- 103-3922
- Mfr. Part No.:
- 26101370
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 15 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
€58.86
(exc. VAT)
€72.40
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | €58.86 | - |
| 15 - 49 | €55.91 | 5% |
| 50 + | €54.76 | 6% |
*price indicative
- RS Stock No.:
- 103-3922
- Mfr. Part No.:
- 26101370
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable Cover | |
| Inside Diameter | 14mm | |
| Length | 3m | |
| Sub Type | Cable Protector | |
| Width | 68mm | |
| Colour | Yellow | |
| Material | Rubber | |
| Standards/Approvals | ISO 9001:2000, RoHS2, RoHS 2002/95/EC | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Cover | ||
Inside Diameter 14mm | ||
Length 3m | ||
Sub Type Cable Protector | ||
Width 68mm | ||
Colour Yellow | ||
Material Rubber | ||
Standards/Approvals ISO 9001:2000, RoHS2, RoHS 2002/95/EC | ||
Series RS PRO | ||
- COO (Country of Origin):
- GB
The RS PRO Cable Protector of Snap Fit series are designed to protect loose cables from damage and for organisation, preventing trips or falls, making them ideal for office use. They are safe and simple to use, just 'snap' open the membrane in the base and push in the cables and lay flat.
Low lying profile with a ribbed top section to prevent slipping
Keeps cables neat and tidy
Prevents tripping and falling
Protects cables from damage of all types
Related links
- RS PRO 3 m Yellow 14 mm ID
- RS PRO 3 m Black 14 mm ID
- RS PRO 9 m Yellow Cable Cover in Rubber, 14 mm ID
- RS PRO 3 m Grey Cable Cover in Rubber, 14 mm ID
- RS PRO 3 m Beige Cable Cover in Rubber, 14 mm ID
- RS PRO 3 m Black Cable Cover in Rubber, 14 mm ID
- RS PRO 3 m Yellow Cable Cover in Rubber, 30 mm ID
- RS PRO 9 m Yellow 14 mm ID
