RS PRO 9 m Yellow Cable Cover in Rubber, 14 mm ID
- RS Stock No.:
- 103-3923
- Mfr. Part No.:
- 26101371
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 15 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€176.44
(exc. VAT)
€217.02
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | €176.44 | - |
| 15 - 49 | €167.62 | 4% |
| 50 + | €164.11 | 6% |
*price indicative
- RS Stock No.:
- 103-3923
- Mfr. Part No.:
- 26101371
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable Cover | |
| Inside Diameter | 14mm | |
| Length | 9m | |
| Sub Type | Cable Protector | |
| Width | 68mm | |
| Colour | Yellow | |
| Material | Rubber | |
| Standards/Approvals | ISO 9001:2000, RoHS2, RoHS 2002/95/EC | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Cover | ||
Inside Diameter 14mm | ||
Length 9m | ||
Sub Type Cable Protector | ||
Width 68mm | ||
Colour Yellow | ||
Material Rubber | ||
Standards/Approvals ISO 9001:2000, RoHS2, RoHS 2002/95/EC | ||
Series RS PRO | ||
- COO (Country of Origin):
- GB
