RS PRO 1.5 m Black Cable Cover in Rubber, 53 mm ID
- RS Stock No.:
- 103-3928
- Mfr. Part No.:
- 26101334
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€459.43
(exc. VAT)
€565.10
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €459.43 |
*price indicative
- RS Stock No.:
- 103-3928
- Mfr. Part No.:
- 26101334
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable Cover | |
| Inside Diameter | 53mm | |
| Length | 1.5m | |
| Sub Type | Cable Protector | |
| Width | 270mm | |
| Colour | Black | |
| Material | Rubber | |
| Standards/Approvals | ISO 9001:2000, RoHS2, RoHS 2002/95/EC | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Cover | ||
Inside Diameter 53mm | ||
Length 1.5m | ||
Sub Type Cable Protector | ||
Width 270mm | ||
Colour Black | ||
Material Rubber | ||
Standards/Approvals ISO 9001:2000, RoHS2, RoHS 2002/95/EC | ||
Series RS PRO | ||
- COO (Country of Origin):
- GB
The RS PRO Cable Protector of Snap Fit series are designed to protect loose cables from damage and for organisation, preventing trips or falls, making them ideal for office use. They are safe and simple to use, just 'snap' open the membrane in the base and push in the cables and lay flat.
Low lying profile with a ribbed top section to prevent slipping
Keeps cables neat and tidy
Prevents tripping and falling
Protects cables from damage of all types
Related links
- RS PRO 1.5 m Yellow 53 mm ID
- RS PRO 1.5 m Black Cable Cover in Rubber, 27 mm ID
- RS PRO 1.5 m Black EV Cable Cover in Rubber, 18 mm ID
- RS PRO Cat5e Ethernet Cable Black RJ45 Male to RJ45 Male, UTP PVC
- Vulcascot 1.5 m Black 56 mm ID
- RS PRO IEC C13 to IEC C14 Power Cord, 1.5 m Black Low Smoke Zero Halogen
- RS PRO - Male HDMI to Male HDMI Black
- RS PRO - Male HDMI to Male HDMI Black
