RS PRO, 1.5 m 4K HDMI Cable, - Male HDMI to Male HDMI, HDMI 1.4, Black
- RS Stock No.:
- 286-3307
- Manufacturer:
- RS PRO
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€20.32
(exc. VAT)
€24.99
(inc. VAT)
- RS Stock No.:
- 286-3307
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | HDMI Cable | |
| Length | 1.5m | |
| Connector Type A | HDMI | |
| Connector Type B | HDMI | |
| HDMI Version | HDMI 1.4 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Series | RS PRO | |
| Standards/Approvals | CE, REACH, RoHS, UKCA | |
| Jacket Material | Polyvinyl Chloride | |
| Maximum Resolution | 4K | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type HDMI Cable | ||
Length 1.5m | ||
Connector Type A HDMI | ||
Connector Type B HDMI | ||
HDMI Version HDMI 1.4 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Series RS PRO | ||
Standards/Approvals CE, REACH, RoHS, UKCA | ||
Jacket Material Polyvinyl Chloride | ||
Maximum Resolution 4K | ||
- COO (Country of Origin):
- CN
RS PRO HDMI Cable, High Speed with Ethernet
This RS PRO HDMI Cable is designed to deliver high-definition video and audio through a single digital interface, making it ideal for use with DVD players, digital televisions, set-top boxes, and other audio-visual devices. With support for 3D and Ethernet, this cable ensures a seamless multimedia experience.
Features and Benefits
Supports 3D over HDMI: Enables immersive 3D viewing experiences
HDMI Ethernet Channel: Facilitates network connectivity without additional cables
Audio Return Channel: Simplifies audio connections between devices
19+1 Pins: Ensures reliable signal transmission
Metal Hoods: Provides durability and protection
Gold Connectors: Enhances signal quality and reduces corrosion
Applications
Home entertainment systems
Professional AV setups
Gaming consoles
Digital signage
Additional Information
Standards Met: CE, REACH, RoHS, UKCA
Outer Sheath Material: PVC
Maximum Resolution: 4K pixels
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO - Male HDMI to Male HDMI Black
- StarTech.com HDMM series - Male HDMI to Male HDMI Black
- RS PRO - Male HDMI to Male HDMI Black
- StarTech.com HDMM3M series - Male HDMI to Male HDMI Black
- RS PRO - Male HDMI to Male HDMI Black
- StarTech.com HDMM10M series - Male HDMI to Male HDMI Black
- RS PRO - Male HDMI to Male HDMI Black
- StarTech.com HDMIMM6FL series - Male HDMI to Male HDMI Black

