Vulcascot 9 m Black Cable Cover in Rubber, 30 mm ID
- RS Stock No.:
- 244-1734
- Mfr. Part No.:
- 26100324
- Manufacturer:
- Vulcascot
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 1 unit)*
€167.23
(exc. VAT)
€205.69
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel |
|---|---|
| 1 - 14 | €167.23 |
| 15 - 49 | €158.86 |
| 50 + | €150.47 |
*price indicative
- RS Stock No.:
- 244-1734
- Mfr. Part No.:
- 26100324
- Manufacturer:
- Vulcascot
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vulcascot | |
| Product Type | Cable Cover | |
| Inside Diameter | 30mm | |
| Length | 9m | |
| Sub Type | Cable Protector | |
| Width | 83mm | |
| Colour | Black | |
| Material | Rubber | |
| Standards/Approvals | ISO 9001:2000, RoHS2, RoHS 2002/95/EC | |
| Series | Snap Fit | |
| Select all | ||
|---|---|---|
Brand Vulcascot | ||
Product Type Cable Cover | ||
Inside Diameter 30mm | ||
Length 9m | ||
Sub Type Cable Protector | ||
Width 83mm | ||
Colour Black | ||
Material Rubber | ||
Standards/Approvals ISO 9001:2000, RoHS2, RoHS 2002/95/EC | ||
Series Snap Fit | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
SnapFit Cable Protectors
Snap Fit cable protectors have been designed to protect loose cables from damage and for organisation, preventing trips or falls, making them ideal for office use. They are safe and simple to use, just 'snap' open the membrane in the base and push in the cables and lay flat.
Features and Benefits
Easy to use and fit
Flexible
Halogen free, low smoke, non-toxic and low fume emission levels
Low lying profile with a ribbed top section to prevent slipping
Keeps cables neat and tidy
Prevents tripping and falling
Protects cables from damage of all types
Ideal for use with small, domestic telephone wires or mains cables
Available in black, grey, beige or yellow
Provided in 3 m or 9 m lengths
Fire Tested to BS467 part 7 Class 3
Standards
BS 476 Part 7 Class 3
Related links
- Vulcascot 9 m Black Cable Cover in Rubber, 14 mm ID
- Vulcascot 9 m Black Cable Cover in Rubber, 11 mm ID
- RS PRO 9 m Black Cable Cover in Rubber, 30 mm ID
- RS PRO 9 m Black 30 mm ID
- RS PRO 9 m Black Cable Cover in Polyvinyl Chloride, 30 mm ID
- RS PRO 3 m Black Cable Cover in Rubber, 30 mm ID
- RS PRO 9 m Black Cable Cover in Rubber, 14 mm ID
- RS PRO 4.5 m Black Cable Cover in Rubber, 30 mm ID
