Subtotal (1 unit)*
€52.42
(exc. VAT)
€64.48
(inc. VAT)
In Stock
- 58 unit(s) ready to ship from another location
- Plus 104 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €52.42 |
*price indicative
- RS Stock No.:
- 252-2801
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable Cover | |
| Length | 2m | |
| Sub Type | Rigid Cable Protector | |
| Width | 70mm | |
| Colour | Grey | |
| Material | PVC | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Cover | ||
Length 2m | ||
Sub Type Rigid Cable Protector | ||
Width 70mm | ||
Colour Grey | ||
Material PVC | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The RS Pro rigid cable protection which are fire proof 94V-0. It is supplied with double side tape. It is made from PVC.
Length is 2000 mm
Width is 70 mm
Height is 15 mm
Color is grey
Related links
- Phoenix Contact 2 m Grey Cable Cover in Polyvinyl Chloride
- RS PRO 1 m Grey Cable Cover in Polyvinyl Chloride
- RS PRO 1 m Grey Cable Cover in Polyvinyl Chloride, 7.4 mm ID
- RS PRO 1 m Grey Cable Cover in Polyvinyl Chloride, 29.4 mm ID
- RS PRO 1.83 m Grey Cable Cover in Polyvinyl Chloride, 22 mm ID
- RS PRO 1.83 m Grey Cable Cover in Polyvinyl Chloride, 29.4 mm ID
- RS PRO 1 m Grey Cable Cover in Polyvinyl Chloride, 22 mm ID
- RS PRO 1.83 m Grey Cable Cover in Polyvinyl Chloride, 7.4 mm ID
