Phoenix Contact 2 m Grey Cable Cover in Polyvinyl Chloride
- RS Stock No.:
- 488-001
- Mfr. Part No.:
- 3240290
- Manufacturer:
- Phoenix Contact
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 488-001
- Mfr. Part No.:
- 3240290
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Cover | |
| Sub Type | Cover Profile | |
| Length | 2m | |
| Width | 120mm | |
| Colour | Grey | |
| Material | Polyvinyl Chloride | |
| Standards/Approvals | Flammability rating according to UL 94 V0 | |
| Series | CD | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Cover | ||
Sub Type Cover Profile | ||
Length 2m | ||
Width 120mm | ||
Colour Grey | ||
Material Polyvinyl Chloride | ||
Standards/Approvals Flammability rating according to UL 94 V0 | ||
Series CD | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Gray cover for cable duct with a length of 2000 mm. Designed for operating temperatures from -25 °C to 60 °C. Provides protection and organization for cables.
Material is PVC
Flammability rating is UL 94 V0
Lead free
Related links
- Phoenix Contact 2 m Grey Cable Cover in Polyvinyl Chloride
- RS PRO 2 m Grey Cable Cover in Polyvinyl Chloride
- Phoenix Contact 10 m Grey Cable Cover in Polyvinyl Chloride, 10 mm ID
- Phoenix Contact 10 m Grey Cable Cover in Polyvinyl Chloride, 22 mm ID
- Phoenix Contact 10 m Grey Cable Cover in Polyvinyl Chloride, 7 mm ID
- Phoenix Contact 10 m Grey Cable Cover in Polyvinyl Chloride, 38 mm ID
- Phoenix Contact 10 m Grey Cable Cover in Polyvinyl Chloride, 29 mm ID
- Phoenix Contact 10 m Grey Cable Cover in Polyvinyl Chloride, 16 mm ID
