RS PRO 200 mm Black, Yellow Cable Cover in Rubber, 34 mm ID
- RS Stock No.:
- 252-2820
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€65.82
(exc. VAT)
€80.96
(inc. VAT)
In Stock
- Plus 9 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €65.82 |
*price indicative
- RS Stock No.:
- 252-2820
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Inside Diameter | 34mm | |
| Product Type | Cable Cover | |
| Sub Type | Cable Protector | |
| Length | 200mm | |
| Width | 500mm | |
| Colour | Black, Yellow | |
| Material | Rubber | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Inside Diameter 34mm | ||
Product Type Cable Cover | ||
Sub Type Cable Protector | ||
Length 200mm | ||
Width 500mm | ||
Colour Black, Yellow | ||
Material Rubber | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The RS Pro heavy duty cable bridge have corner 30° rigid straight element which are made from rubber and polyethylene. It can resist up to 15 tons per axle. It has five cable grooves of 34 x 34 mm which can be fixed on the ground with concrete, asphalt fixations or glue non supplied. This cable bridge is not suit for intense traffic in crossing of road and it is not recommended for forklifts traffic with polyamide or rubber wheels.
Length is 200 mm
Width is 500 mm
Height is 48 mm
Color is black and yellow
