RS PRO 500 mm Black, Yellow Cable Cover in Rubber, 35 mm ID
- RS Stock No.:
- 252-2826
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€76.80
(exc. VAT)
€94.46
(inc. VAT)
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €76.80 |
*price indicative
- RS Stock No.:
- 252-2826
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Inside Diameter | 35mm | |
| Product Type | Cable Cover | |
| Sub Type | Cable Bridge | |
| Length | 500mm | |
| Width | 500mm | |
| Colour | Black, Yellow | |
| Material | Rubber | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Inside Diameter 35mm | ||
Product Type Cable Cover | ||
Sub Type Cable Bridge | ||
Length 500mm | ||
Width 500mm | ||
Colour Black, Yellow | ||
Material Rubber | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The RS Pro heavy duty cable bridge have rigid corner of 30° element for CP402. It is made from rubber & PE (lid). It has four cable grooves having a diameter of 35 mm and it has four fixation holes to be fixed on the ground.
Length is 500 mm
Weight is 2,6 kg
Height is 65 mm
Colors black and yellow
